Beschreibungen von Panasonic ERJ2RKF3301X, die von den Distributoren bereitgestellt werden.
Res Thick Film 0402 3.3K Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 3.3kΩ 0402 Chip Resistor - Surface Mount ROHS
RES SMD 3.3K OHM 1% 1/10W 0402 / 3.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
ERJ Series 0402 3.3 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
PRECISION THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 3.3kOhm ±100ppm/C
Resistor;Thick Film;SMT;0402;1/16W 1%;Cut Tape;3.3Kohm
Precision Thick Film Chip Resistor, 3300 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0402 3.3Kohms 1% AEC-Q200
SMD Resistor 0402 0.1W 1% 3K3 Taped
3.3kΩ ±1% 100mW ±100ppm/°C 0402 SMD 1mm × 500μm × 400μm
Panasonic ERJ2RKF3301X - General Purpose Chip Resistors
RESISTOR, THICK FILM, 3.3KOHM, 100mW, 1%; RESISTOR, THICK FILM, 3.3KOHM, 100mW, 1%; Resistance:3.3kohm; Resistance Tolerance:± 1%; Power Rating:100mW; Voltage Rating:50V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film
Resistor Type = Thick Film / Resistance kOhm = 3.3 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402