Beschreibungen von Panasonic ERJ2RKF1052X, die von den Distributoren bereitgestellt werden.
Res Thick Film 0402 10.5K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Thick Film Chip Res, 0402, 1/16W 1%; 10.5Kohm, 100Ppm, 7 Inch Reel
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 10.5kOhm 0.1W 1/10W
Resistor,Thick Film,Res 10.5 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0402,Cut Tape
ERJ Series 0402 10.52 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Precision Thick Film Chip Resistor, 10500 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0402 10.5Kohms 1% AEC-Q200
10.5KΩ ±1% 100mW ±100ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RKF1052X - General Purpose Chip Resistors
RESISTOR, THICK, 10.5K, 0.1W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:10.5kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:50V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound
Resistor Type = Thick Film / Resistance kOhm = 10.5 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402