Beschreibungen von Panasonic ERJ-P06F1801V, die von den Distributoren bereitgestellt werden.
Res Thick Film 0805 1.8K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 1.8K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0805 (2012), 1.8 kΩ, 0.5 W, ±1 %, ERJP06F1801V
Anti-Surge /Anti-Pulse High Power Thick Film Chip Resistors / 0805 / 1% / 1800Oh
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 1.8kOhm ±100ppm/C
PANASONIC ERJP06F1801V RESISTOR, THICK FILM, 1.8 KOHM, 0.5W, 1%
SMD Thick Film 0805 0,5W 1% 1K8
Panasonic ERJP06F1801V - Small & High Power Chip Resistors
1.8KΩ ±1% 500mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
RES, 1K8, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.8kohm; Product Range: -; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolerance: ± 1%;
Resistor Type = Thick Film / Resistance kOhm = 1.8 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 2 / Voltage Rating - DC V = 400 / Temperature Coefficient = 100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805
RESISTOR, SURGE, 0805, 1%, 1K8; Resistance:1.8kohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:150V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; External Depth:1.25mm; External Length / Height:0.6mm; External Width:2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:200V; Package / Case:0805; Reel Quantity:5000; Series:ERJP; Termination Type:SMD