Beschreibungen von Panasonic ERA6AEB8451V, die von den Distributoren bereitgestellt werden.
Res Thin Film 0805 8.45K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 8450ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Chip Resistor 8.45kΩ ±0.1% 125mW ±25ppm/°C 0805 SMD 2mm × 1.25mm × 600μm
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor 卤0.1% 卤25ppm/C 8.45kOhm 0.125W 1/8W
Metal Film (Thin Film) Chip Resistors, 0.125W, 8450½, 0.1%, 0805, RoHS
Panasonic SCT
ERA Series 0805 8.45 kOhm ±0.1% 0.125 W ±25 ppm/°C Metal Thin Film Chip Resistor
THIN FILM SMNT RESISTOR 0805 CASE 8.45KOHM +/-0.1% 0.125W +/-25PPM/DEGC
Thin Film Resistors - SMD 0805 8.45Kohm 0.1% 25ppm
Panasonic ERA6AEB8451V - High Precision Chip Resistors
Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 8.45 Kohm, 125 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Panasonic ERA-6AEB8451V
RESISTOR, 0805, 8K45, 0.1%, 0.125W; Resistance:8.45kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0805; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.5mm; External Depth:1.25mm; External Width:2mm; Operating Temperature Range:-55°C to +155°C
Resistor Type = Thin Film / Resistance kOhm = 8.45 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805