Beschreibungen von Panasonic ERA3AEB1131V, die von den Distributoren bereitgestellt werden.
Res Thin Film 0603 1.13K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB1131V
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 1.13kOhm 0.1W 1/10W
Resistor, metal film, SMD 0603 (1608), 1.13 kΩ, 0.1 W, ±0.1 %, ERA3AEB1131V
ERA SERIES THIN FILM SMNT RESISTOR 0603 CASE 1.13KOHM +/-0.1% 0.1W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 1130½, 0.1%, 0603, RoHS
Panasonic SCT
SMD Thin Film Res. 0603 0,1W 0,1% 1K13
ERA Series 0603 1.13 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
RES SMD 1.13KOHM 0.1% 1/10W 0603
1.13KΩ ±0.1% 100mW ±25ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERA3AEB1131V - High Precision Chip Resistors
RESISTOR, 1K13, 0603, 0.1%, 0.1W; Resistance:1.13kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.8mm; External Length / Height:0.45mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA