Beschreibungen von Panasonic EEUFC1E470, die von den Distributoren bereitgestellt werden.
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 47muF ±20% 0.197Dia 5.00mm
Panasonic EEUFC1E470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 20%, 25V, RADIAL
Panasonic EEU-FC1E470 Electrolytic capacitor Radial lead 47 µF 25 V 20% 5 mm
CAPACITOR, ALUM ELECTROLYTIC, CAP 47 UF, TOL 20%,VOL-RTG 25 VDC, RADIAL,5X11,BULK
CAP ALUM 47UF 20% 25V RADIAL / 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Cap Aluminum 47uF 25V 20% (5 X 11mm) Radial 2mm 175mA 1000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 47uF, 25V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 25 V 47 uF Ø 5 x 11 mm LS=2 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitor, 47Uf, 20%, 25V, Radial; Capacitance:47Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm Rohs Compliant: Yes |Panasonic EEU-FC1E470.