Beschreibungen von Panasonic EEUEB1A332, die von den Distributoren bereitgestellt werden.
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 10V 3300muF 卤20% 0.492Dia 12.50mm
Panasonic EEUEB1A332 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Polymer 3300uF 10V 20% Aluminum Cylindrical Can 5mm 802mA 10000 hr 105°C Bag
Avnet Japan
ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF, 20%, 10V, RADIAL
Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 10volts AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
EEU-EB Series 10 V 3300 uF Ø 12.5 x 25 mm LS=5 mm 105°C High Ripple Electrolytic
Aluminum Electrolytic Capacitors, 3300uF, 10V, -40 to 105¡C
Panasonic SCT
3.3mF 10V ±20% 5mm 10000h@ 105°C 802mA@ 120Hz,922.3mA@ 100kHz Plugins,D12.5xL25mm Through hole mounting 12.5mm*25mm*25mm
Aluminum Electrolytic Capacitor, 3300Uf, 20%, 10V, Radial; Capacitance:3300Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Series Name:Eb; Product Diameter:12.5Mm; Esr:- Rohs Compliant: Yes |Panasonic EEU-EB1A332
Capacitance uF = 3300 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Lead Spacing mm = 5 / Polarity = Polar / Lifetime h = 10000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Ripple Current mA = 802 / Leakage Current uA = 330 / Series = EB-A / Diameter mm = 12.5 / Height mm = 25 / Packaging = Bulk