Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

onsemi SG6520ADZ

Voltage Supervisor/Reset IC, Fixed, 4 Channel, +3.3, 5, 12V, PDIP16
$ 0.654
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi SG6520ADZ herunter.

IHS

Datasheet12 SeitenVor 17 Jahren

onsemi

Augswan

Fairchild Semiconductor

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-08-21
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2012-06-20
LTD Date2012-12-20

Verwandte Teile

onsemiSG6520ADY
Voltage Supervisor/Reset IC, Fixed, 4 Channel, PDIP16
onsemiNCP112P
Voltage Supervisor/Reset IC, Adjustable, 3 Channel, PDIP14
onsemiSG6105ADZ
AC-DC Regulated Power Supply Module, Voltage-mode, 0.03A, 68kHz Switching Freq-Max, PDIP20
onsemiKA3505
Voltage Detector 3.3V/5V/12V 1 Open Collector 16-Pin PDIP Rail
onsemiKA3501
DUAL Through Hole ROHS3Compliant ANALOG CIRCUIT Power Supply, Supervisor 0C~70C 3mA 5V~32V 19.4mm

Beschreibungen

Beschreibungen von onsemi SG6520ADZ, die von den Distributoren bereitgestellt werden.

Voltage Supervisor/Reset IC, Fixed, 4 Channel, +3.3,5,12V, PDIP16
Supervisor Open Drain or Open Collector Channel 16-DIP
Obsolete Open Drain or Open Collector Through Hole Multi-Voltage Supervisor Multi-Voltage Supervisor Supervisor -40C~85C TA 3.3V 5V 12V 12V
The SG6520A is designed to provide the supply voltage, current supervisor, remote on/off (PSON), power-good (PGO) indicator, and fault protection (FPO) functions for switching power systems. For supervisory functions, it provides the over-voltage protection (OVP) for 3.3V, 5V, and two 12V; over-current protection (OCP) for 3.3V, 5V, and two 12V; under-voltage protection (UVP) for 3.3V, 5V, and two 12V. When 3.3V, 5V, or 12V voltage decreases to 2.3V, 3.5V, and 9V, respectively, the under-voltage protection function is enabled. FPO is set HIGH to turn off the PWM controller IC. The voltage difference across the external current shunt is used for OCP functions. An external resistor can be used to adjust the protection threshold. An additional protection input pin provides the flexibility for designing protection circuits. The power supply is turned on after a 48ms delay when PSON signal is set from HIGH to LOW. To turn off the power supply, the PSON signal is set from LOW to HIGH with a delay of 48ms. The PGI circuitry provides a power-down warning signal for PGO. When PGI input is lower than the internal 1.25V reference voltage, the PGO signal is pulled LOW.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd