Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

onsemi NSI45015WT1G

NSI45015 Series 15 mA SMT Constant Current Regulator & LED Driver - SOD-123
$ 0.116
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi NSI45015WT1G herunter.

IHS

Datasheet9 SeitenVor 12 Jahren

Upverter

Newark

Master Electronics

Bestandsverlauf

3-Monats-Trend:
+5.51%

CAD-Modelle

Laden Sie onsemi NSI45015WT1G Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-05-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Verwandte Teile

NSI45020T1G Series 20 mA SMT Constant Current Regulator & LED Driver - SOD-123
LED Driver; linear; 30mA; PWM dimming; constant-current; 45V; -55+150 deg.C; SMD; SOD123
LED Driver, Constant Current Regulator, 25 mA, 45 V
Diodes Inc.AL5809-50P1-7
IC LED DRVR LIN PWM 50MA PDI123 / LED Driver IC 1 Output Linear PWM Dimming 50mA PowerDI™ 123
Diodes Inc.AL5809-90P1-7
Two Terminal Constant Current LED Driver PowerDI, 2.5V to 60V, -40 °C to 125 °C
Diodes Inc.AL5809-60P1-7
IC LED DRVR LIN PWM 60MA PDI123 / LED Driver IC 1 Output Linear PWM Dimming 60mA PowerDI™ 123

Beschreibungen

Beschreibungen von onsemi NSI45015WT1G, die von den Distributoren bereitgestellt werden.

NSI45015 Series 15 mA SMT Constant Current Regulator & LED Driver - SOD-123
LED Drivers; NSI45015WT1G; ON SEMICONDUCTOR; Surface Mount; 1; No; 15 mA
LED DRIVER, -55 TO 150DEG C, SOD-123-2; Device Topology: Constant Current; No. of Outputs: 1Outputs; Output Current: 15mA; Output Voltage: -; Driver Case Style: SOD-123; No. of Pins: 2Pins; Input Voltage Min: -; Input Voltage M
Output Current Max:15mA; Output Voltage Max:-; IC Case / Package:SOD-123; No. of Pins:2Pins; Input Voltage Min:-; Input Voltage Max:45V; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Product Range:- RoHS Compliant: Yes
The linear constant current regulator (CCR) is a simple economical and robust device designed to provide a cost effective solution for regulating current in LEDs. The CCR is based on Patent-pending Self-Biased Transistor (SBT) technology and regulate current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The CCR turns on immediately and is at 35% of regulation with only 0.5 V Vak. It requires no external components allowing it to be designed as a high or low side regulator. The high anode-cathode voltage rating withstands surges common in Automotive Industrial and Commercial Signage applications. The CCR comes in thermally robust packages and is qualified to AEC-Q101 standard.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • NSI45015WT1G.