Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

onsemi NCP2811ADTBR2G

Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 14-Pin TSSOP W T/R
$ 0.523
EOL
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi NCP2811ADTBR2G herunter.

Augswan

Datasheet14 SeitenVor 15 Jahren

IHS

Farnell

Bestandsverlauf

3-Monats-Trend:
+11.89%

CAD-Modelle

Laden Sie onsemi NCP2811ADTBR2G Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2009-10-20
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Verwandte Teile

Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 14-Pin TSSOP W T/R
Texas InstrumentsTPA6139A2PWR
25-mW, stereo, analog input headphone amplifier with programmable gain 14-TSSOP -40 to 85
Texas InstrumentsTPA6139A2PW
25-mW, stereo, analog input headphone amplifier with programmable gain 14-TSSOP -40 to 85
NCS2632 Series 5.5 V Class AB Stereo Surface Mount Audio Amplifier - TSSOP-14
Texas InstrumentsTPA6138A2PWR
Audio Amp Headphone 2-CH Stereo 0.04W Class-AB 14-Pin TSSOP T/R / IC AMP AUD HDPHN 25MW 14TSSOP
Analog DevicesMAX9728AEUD+
Audio Amplifiers 60mW, DirectDrive, Stereo Headphone Amplifier with Shutdown

Beschreibungen

Beschreibungen von onsemi NCP2811ADTBR2G, die von den Distributoren bereitgestellt werden.

Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 14-Pin TSSOP W T/R
NCP2811 Series 5 V 27 mW SMT Advanced Stereo Headphone Amplifier - TSSOP-14
Audio Power Amplifier, True Ground Stereo Headphone
EAR99 NCP2811 Tape & Reel (TR) Depop Short-Circuit and Thermal Protection Shutdown audio amplifier 3V 1.05mm 110mW x 2 @ 16Ohm 6mA
AUDIO AMP, CLASS AB, 0.027W, TSSOP-14; Output Power: 27mW; Amplifier Class: AB; No. of Channels: 2 Channel; Supply Voltage Range: 2.7V to 5V; Amplifier Case Style: TSSOP; No. of Pins: 14Pi; Available until stocks are exhausted
NCP2811 is a dual audio power amplifier designed for portable communication device applications such as mobile phones. This part is capable of delivering 27 mW of continuous average power into a 16 O load from a 2.7 V power supply with a THD+N of 1%. Based on the power supply delivered to the device an internal power management block generates a symmetrical positive and negative voltage. Thus the internal amplifiers provide outputs referenced to Ground. In this NOCAPTM configuration the two external heavy coupling capacitors can be removed. It offers significant space and cost savings compared to a typical stereo application. NCP2811 is available with an external adjustable gain (version A) or with an internal gain (version B). It reaches a superior PSRR and noise floor. Thus it offers high fidelity audio sound as well as a direct connection to the battery. It contains circuitry to prevent from Pop and Click noise that would otherwise occur during turn on and turn off transitions. The device is available in 12 bump CSP package (2 x 1.5 mm) which help to save space on the board.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd