onsemi MM74HC74ASJ

Lead Free Set(Preset) and Reset D-Type CMOS Flip Flop -40C~85C TA 4muA 5pF 2V~6V
$ 0.197
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi MM74HC74ASJ herunter.

IHS

Datasheet11 SeitenVor 27 Jahren
Datasheet0 SeitenVor 0 Jahren

onsemi

DigiKey

iiiC

Fairchild Semiconductor

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Verwandte Teile

Texas InstrumentsSN74HC74NSR
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOP -40 to 85
Texas InstrumentsSN74HC109NSR
IC JK TYPE POS TRG DUAL 16SO / Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOP T/R
Texas InstrumentsSN74AC74NSR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOP -40 to 85
onsemi74AC74SJ
D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, CMOS, PDSO14
onsemi74AC74SJX
D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
onsemi74AC109SJ
J-Kbar Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, Complementary Output, CMOS, PDSO16

Beschreibungen

Beschreibungen von onsemi MM74HC74ASJ, die von den Distributoren bereitgestellt werden.

Lead Free Set(Preset) and Reset D-Type CMOS Flip Flop -40C~85C TA 4muA 5pF 2V~6V
Dual D-Type Flip-Flop with Preset and Clear
D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOP W Rail
Flip Flops Dl D-Type Flip-Flop
Positive edge 4μA 19ns@ 6V,50pF Complimentary 2 2V 6V 5.2mA Set(Preset) and Reset 5pF 5.2mA 94MHz SOP-14 SMD mount
IC FF D-TYPE 2-ELE 1-BIT 14-SOP
DUAL D F/F W/PRESET AND CLEARQ
The MM74HC74A utilizes advanced silicon-gate CMOS technology to achieve operating speeds similar to the equivalent LS-TTL part. It possesses the high noise immu-nity and low power consumption of standard CMOS integrated circuits, along with the ability to drive 10 LS-TTL loads. This flip-flop has independent data, preset, clear, and clock inputs and Q and Q outputs. The logic level present at the data input is transferred to the output during the positive-going transition of the clock pulse. Preset and clear are independent of the clock and accomplished by a low level at the appropriate input. The 74HC logic family is functionally and pin out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to V CC and ground.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd