onsemi LM393DG.

LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
$ 0.183
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi LM393DG. herunter.

Upverter

Datasheet10 SeitenVor 20 Jahren
Datasheet10 SeitenVor 14 Jahren

IHS

onsemi

Augswan

Farnell

CAD-Modelle

Laden Sie onsemi LM393DG. Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Verwandte Teile

onsemiLM393DR2G
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
onsemiLM293DR2
Low Offset Voltage Dual Comparators | IC COMP DUAL OFFSET LV 8SOIC
onsemiLM393D
COMPARATOR RoHS Compliant GULL WING COMMERCIAL (Type) Comparator 70C 570mW 106.02dB 5mV
Texas InstrumentsLM393D
Amplifier; Differential Comparators, Dual, 2-36 VSupply, DIP8
STMicroelectronicsLM293DT
LM293 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8
Texas InstrumentsLM393DR
Amplifier; Comparator; Voltage; 36 V; 0.8 mA (Typ.) @ 5 V, DegC; 36 V; SOIC

Beschreibungen

Beschreibungen von onsemi LM393DG., die von den Distributoren bereitgestellt werden.

LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
LM393DG DUAL COMPARATOR, OPEN COLLECTOR O/P, 1.3US 3 - 28 V 8-PIN SOIC
Comparator Dual ±18V/36V 8-Pin SOIC N Tube
Comparator, Dual, Low Offset Voltage
ON SEMICONDUCTOR - LM393DG - Analog Comparator, Dual, Precision, 2 Comparators, 1.3 µs, ± 1V to ± 18V, SOIC, 8 Pins
PRECISION COMPARATOR, DUAL, 1.3 uS, SOIC
Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
RoHS Compliant GULL WING BIPOLAR Lead Free General Purpose Comparator 0C~70C 570mW 106.02dB 9V
Precision Comparator, Dual, 1.3 Us, Soic-8; Comparator Type:Precision; No. Of Comparators:2 Comparators; Response Time:1.3Μs; Supply Voltage Range:± 1V To ± 18V; Comparator Case Style:Soic; No. Of Pins:8Pins; Product Range:-; Msl:- Rohs Compliant: Yes |Onsemi LM393DG
The LM393 series are dual independent precision voltage comparators capable of single or split supply operation. These devices are designed to permit a common mode range-to-ground level with single supply operation. Input offset voltage specifications as low as 2.0 mV make this device an excellent selection for many applications in consumer automotive and industrial electronics.
COMPARATOR DUAL, SMD, SOIC8, 393; Comparator Type:General Purpose; No. of Comparators:2; Response Time:1.3µs; IC Output Type:CMOS, MOS, TTL, DTL, ECL; Output Compatibility:CMOS, DTL, ECL, MOS, TTL; Supply Current:400µA; Supply Voltage Range:± 1V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Base Number:393; Comparator Features:Dual Low Power; IC Generic Number:393; IC Temperature Range:Commercial; Logic Function Number:393; No. of Comparators:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Type:TTL / DTL / ECL / MOS / CMOS Compatible; Package / Case:SOIC; Supply Voltage Max:36V; Supply Voltage Min:2V; Termination Type:SMD

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LM393DG