onsemi FSTU32160MTDX

16-Bit to 32-Bit Multiplexer/Demultiplexer Bus Switch with -2 V Under-Shoot Protection
$ 1.09
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FSTU32160MTDX herunter.

onsemi

Datasheet8 SeitenVor 7 Jahren
Datasheet7 SeitenVor 7 Jahren
Datasheet0 SeitenVor 0 Jahren
Datasheet0 SeitenVor 0 Jahren

Fairchild Semiconductor

IHS

Augswan

iiiC

Bestandsverlauf

3-Monats-Trend:
-96.21%

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-10-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-05-10
LTD Date2018-11-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 months ago)

Verwandte Teile

Texas InstrumentsDS90CF383BMTX/NOPB
+3.3V LVDS Transmitter 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -10 to 70
Texas InstrumentsTS3DV416DGGR
1.65-Gbps 4-channel differential 8-to-16 and 16-to-8 mux for DVI 1.0/HDMI 1.2a applications 48-TSSOP -40 to 85
Texas InstrumentsSN74ALVCH162268GR
12-bit to 24-bit registered bus exchanger with 3-state outputs 56-TSSOP -40 to 85
NXP SemiconductorsPCA85162T/Q900/1,1
PCA85162 Series 5.5 V Universal LCD Driver Low Multiplex Rates - TSSOP-48

Beschreibungen

Beschreibungen von onsemi FSTU32160MTDX, die von den Distributoren bereitgestellt werden.

16-Bit to 32-Bit Multiplexer/Demultiplexer Bus Switch with -2 V Under-Shoot Protection
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 32-IN 56-Pin TSSOP W T/R
CBT/FST/QS/5C/B e4 FSTU32160 16x 1:2 multiplexer circuit 14Ohm 250ps 5V 0.5mm
Switch Logic IC; Logic Type:Bus Switch; Logic Family:CMOS; Logic Base Number:32160; On Resistance, Rds(on):4ohm; Turn Off Time:7.7ns; Turn On Time:30ns; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes
The Fairchild switch FSTU32160 is a 16-bit to 32-bit high-speed CMOS TTL-compatible multiplexer/demultiplexer bus switch. The low on resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. The device can be used in applications where two buses need to be addressed simultaneously. The FSTU32160 is designed so that the A Port demultiplexes into B1 or B2 or both. The A and B Ports have "undershoot hardened" circuit protection to support an extended range to 2.0V below ground. Fairchild's integrated Under-Shoot Hardened Circuit (UHC®) senses undershoot at the I/O's, and responds by preventing voltage differentials from developing and turning on the switch. Two select (S1, S2) inputs provide switch enable control. When S1, S2 are HIGH, the device precharges the B Port to a selectable bias voltage (Bias V) to minimize live insertion noise.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd