onsemi FSTD16211MTDX

FSTD16211 Series 5.5 V Surface Mount 24-Bit Hi Speed CMOS Bus Switch - TSSOP-56
$ 1.16
EOL
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FSTD16211MTDX herunter.

IHS

Datasheet7 SeitenVor 21 Jahren
Datasheet0 SeitenVor 0 Jahren

Fairchild Semiconductor

onsemi

Farnell

Augswan

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie onsemi FSTD16211MTDX Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.16
$ 1.914
$ 1.914
Stock
129,244
277,036
277,036
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
56
56
56
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
4
-
-
Number of Circuits
2
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
24
24
24

Lieferkette

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-12-09
Lifecycle StatusEOL (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Verwandte Teile

Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, PDSO56
Texas InstrumentsSN74CBTD16211DGGR
5-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-TSSOP -40 to 85
Multiplexer/Demultiplexer Bus Switch 2-Element CMOS 32-IN 56-Pin TSSOP W T/R
FST16211 Series 5.5 V SMT 24-Bit CMOS TTL-Compatible Bus Switch - TSSOP-56

Beschreibungen

Beschreibungen von onsemi FSTD16211MTDX, die von den Distributoren bereitgestellt werden.

FSTD16211 Series 5.5 V Surface Mount 24-Bit Hi Speed CMOS Bus Switch - TSSOP-56
CBT/FST/QS/5C/B e4 16211 12x 1:1 multiplexer circuit 35Ohm 250ps 5V 0.5mm
Bus Switch Logic IC; Logic Type:Bus Switch; Package/Case:56-TSSOP; No. of Pins:56; Leaded Process Compatible:No; No. of Bits:24; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount; No. of Inputs:24 ;RoHS Compliant: No
IC, BUS SWITCH, 24BIT, SMD; No. of Channels:24; On State Resistance Max:50ohm; Turn Off Time:6.5ns; Turn On Time:5.5ns; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:TSSOP; No. of Pins:56; SVHC:No SVHC (20-Jun-2011); No. of Bits:24; No. of Switches:24; On State Resistance Max:50ohm; Package / Case:TSSOP; Propagation Delay:0.25ns; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD
The Fairchild Switch FSTD16211 provides 24-bits of high-speed CMOS TTL-compatible bus switching. The low On Resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. A diode to VCC has been integrated into the circuit to allow for level shifting between 5V inputs and 3.3V outputs. The device is organized as a 12-bit or 24-bit bus switch. When OE#1 is LOW, the switch is ON and Port 1A is connected to Port 1B. When OE#2 is LOW, Port 2A is connected to Port 2B. When OE#1/2 is HIGH, a high impedance state exists between the A and B Ports. Product Highlights: 4ohm switch connection between two ports Voltage level shifting Minimal propagation delay through the switch Low lCC Zero bounce in flow-through mode Control inputs compatible with TTL level Also packaged in plastic Fine-Pitch Ball Grid Array (FBGA)

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • FSTD16211MTDX.