onsemi FSL4110LRLX

1000V Integrated Power Switch with Line OVP and no bias winding for 9Watt offline flyback converters
$ 2.943
EOL
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FSL4110LRLX herunter.

onsemi

Datasheet16 SeitenVor 4 Jahren
Datasheet0 SeitenVor 0 Jahren

IHS

Augswan

Future Electronics

Farnell

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2015-12-04
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2023-08-22
LTD Date2024-02-22
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Beschreibungen

Beschreibungen von onsemi FSL4110LRLX, die von den Distributoren bereitgestellt werden.

1000V Integrated Power Switch with Line OVP and no bias winding for 9Watt offline flyback converters
8V~27V Flyback 50KHz 9W isolate Yes Over temperature,Overvoltage,overload 67% 1KV LSOP-7 SMD mount,glue mount 3.6mm(height)
ACTIVE (Last Updated: 1day ago) Current Limiting Over Load Over Temperature Over Voltage Tape & Reel (TR) e3 dc ac converter 1kV 776.7mg 9W 50kHz
The FSL4110LR is an integrated pulse width modulation (PWM) controller and 1000 V avalanche rugged SenseFET specifically designed for high input voltage offline Switching Mode Power Supplies (SMPS) with minimal external components. VCC can be supplied through integrated high-voltage power regulator without auxiliary bias winding.The integrated PWM controller includes a fixed-frequency oscillator, Under-Voltage Lockout (UVLO), Leading-Edge Blanking (LEB), optimized gate driver, soft-start, temperature-compensatedprecise current sources for loop-compensation, and variable protection circuitry.Compared with a discrete MOSFET and PWM controller solution, the FSL4110LR reduces total cost, component count, PCB size, and weight; while simultaneously increasing efficiency, productivity, and system reliability. This device provides a basic platform for cost-effective design of a flyback converter.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd