onsemi FSFR2100USL

Integrated Power Switch (FPS™) for 400W Half-Bridge Resonant Converter
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FSFR2100USL herunter.

IHS

Datasheet15 SeitenVor 16 Jahren
Datasheet0 SeitenVor 0 Jahren

onsemi

Fairchild Semiconductor

CAD-Modelle

Laden Sie onsemi FSFR2100USL Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-04-09
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Beschreibungen

Beschreibungen von onsemi FSFR2100USL, die von den Distributoren bereitgestellt werden.

Integrated Power Switch (FPS™) for 400W Half-Bridge Resonant Converter
Power Supply Support Circuit, Fixed, 1 Channel
FSFR2100 Current Limiting Over Temperature Over Voltage Tube FSFR-US dc ac converter 24V 3.4808g 180W Up to 300kHz
Power Switch Hi Side/Lo Side 9-Pin SIP Rail
LOAD SWITCH, Fixed, 1 Channel, ZFM9
IC OFFLINE SW HALF-BRIDGE 9SIP
The FSFR-US series are a highly integrated power switches designed for high-efficiency half-bridge resonant converters. Offering everything necessary to build a reliable and robust resonant converter, the FSFRUS series simplifies designs and improves productivity, while improving performance. The FSFR-US series combines power MOSFETs with fast-recovery type body diodes, a high-side gate-drive circuit, an accurate current controlled oscillator, frequency limit circuit, soft-start, and built-in protection functions. The high-side gate-drive circuit has a common-mode noise cancellation capability, which guarantees stable operation with excellent noise immunity. The fast-recovery body diode of the MOSFETs improves reliability against abnormal operation conditions, while minimizing the effect of the reverse recovery. Using the zero-voltage-switching (ZVS) technique dramatically reduces the switching losses and efficiency is significantly improved. The ZVS also reduces the switching noise noticeably, which allows a small-sized Electromagnetic Interference (EMI) filter. The FSFR-US series can be applied to various resonant converter topologies such as series resonant, parallel resonant, and LLC resonant converters. • Variable Frequency Control with 50% Duty Cycle for Half-Bridge Resonant Converter Topology• High Efficiency through Zero Voltage Switching (ZVS)• Internal UniFETs with Fast-Recovery Type Body Diode• Fixed Dead Time (350ns) Optimized for MOSFETs• Up to 300kHz Operating Frequency• Auto-Restart Operation for All Protections with An External LVCC• Protection Functions: Over-Voltage Protection (OVP), Over-Current Protection (OCP), Abnormal Over-Current Protection (AOCP), Internal Thermal Shutdown (TSD)

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd