onsemi FSFA2100

Integrated Power Switch (FPS™) for 450W Half-bridge Asymmetric Converter
EOL
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FSFA2100 herunter.

Upverter

Technical Drawing1 SeiteVor 7 Jahren

element14 APAC

IHS

onsemi

Arrow Electronics

CAD-Modelle

Laden Sie onsemi FSFA2100 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-09-22
Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Verwandte Teile

Mean WellSPA02B-05
I/P: 18-36VDC; O/P: 5VDC @400mA; SIP; D/D Module; DC/DC; Module Type
Mean WellSPA02A-05
I/P: 9-18VDC; O/P: 5VDC @400mA; SIP; D/D Module; DC/DC; Module Type

Beschreibungen

Beschreibungen von onsemi FSFA2100, die von den Distributoren bereitgestellt werden.

Integrated Power Switch (FPS™) for 450W Half-bridge Asymmetric Converter
FSFA2100 ACTIVE (Last Updated: 1week ago) Current Limiting Over Load Over Temperature Over Voltage Tube dc ac converter 17V 26.2mm 12W 100kHz
SWITCH, PWM, FET, 450W, ZVS, 9SIP; Input Voltage:25V; On State Resistance:0.32ohm; Distribution Switch Case Style:SIP; No. of Pins:9; Thermal Protection:Yes; Power Dissipation Pd:12W; No. of Outputs:1; Operating Temperature Range:-40°C to +130°C; MSL:MSL 1 - Unlimited; Internal Switch:Yes
The growing demand for higher power density and low profile in power converter designs has forced designers to increase switching frequencies. Operation at higher frequencies considerably reduces the size of passive components, such as transformers and filters. However, switching losses have been an obstacle to high-frequency operation. To reduce switching losses and allow high-frequency operation, Pulse Width Modulation (PWM) with soft-switching techniques have been developed. These techniques allow switching devices to be softly commutated, which dramatically reduces the switching losses and noise. FSFA2100 is an integrated PWM controller and SuperFET® specifically designed for Zero-Voltage-Switching (ZVS) half-bridge converters with minimal external components. The internal controller includes an oscillator, under-voltage-lockout, leading-edge blanking (LEB), optimized high-side and low-side gate driver, internal soft-start, temperature-compensated precise current sources for loop compensation and self-protection circuitry. Compared with discrete MOSFET and PWM controller solution, FSFA2100 can reduce total cost; component count, size, and weight; while simultaneously increasing efficiency, productivity, and system reliability.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • FSFA2100.