onsemi FSB70550

Power Driver Module MOSFET 3 Phase 500 V 5.3 A 27-PowerLQFN Module
$ 4.95
NRND
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FSB70550 herunter.

IHS

Datasheet11 SeitenVor 12 Jahren

Master Electronics

onsemi

Fairchild Semiconductor

Arrow.cn

Bestandsverlauf

3-Monats-Trend:
-1.12%

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-05-14
Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 1 week ago)

Beschreibungen

Beschreibungen von onsemi FSB70550, die von den Distributoren bereitgestellt werden.

Power Driver Module MOSFET 3 Phase 500 V 5.3 A 27-PowerLQFN Module
Motor / Motion / Ignition Controllers & Drivers SPM7 INV 500V 1.85OHM
MODULE SPM 500V 5.3A PQFN / IPM MOSFET 500V 5.3A 27-Pin PQFN EP T/R
TAPE REEL / 500V, 1.9ohm, PQFN Smart power module
Switching Controller, Voltage-mode, 20kHz Switching Freq-Max, PZCC27
Intelligent Power Module, 500V, 5A
PQFN-27(13x13) Gate Drive ICs ROHS
The FSB70550 is an advanced Motion SPM® 7 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC and PMSM motors. These modules integrate optimized gate drive of the built-in MOSFETs (FRFET® technology) to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts, thermal monitoring, fault reporting and interlock function. The built-in one HVIC translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal MOSFETs. Separate open-souce MOSFET terminals are available for each phase to support the widest variety of control algorithms.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd