onsemi FSB50760SF

MODULE SPM 600V 3.6A 23PWRDIP / Power Driver Module MOSFET 3 Phase 600 V 3.6 A 23-PowerDIP Module (0.573", 14.56mm)
$ 6.3
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FSB50760SF herunter.

IHS

Datasheet11 SeitenVor 12 Jahren

Farnell

onsemi

Fairchild Semiconductor

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-04-23
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Beschreibungen

Beschreibungen von onsemi FSB50760SF, die von den Distributoren bereitgestellt werden.

MODULE SPM 600V 3.6A 23PWRDIP / Power Driver Module MOSFET 3 Phase 600 V 3.6 A 23-PowerDIP Module (0.573", 14.56mm)
MOSFET - Intelligent Power Modules (IPM) ROHS
IPM MOSFET 600V 3.6A 23-Pin SPM5P Tube
RAIL/600V, 1A, 3 PHASE, SuperFET SMART POWER MODULE
Intelligent Power Module, 600V, 7A
Motion SPM5 SuperFET Series Rail
AC Motor Controller, 9.4A, DMA23
FSB50760SF and FSB50760SFT are a Motion SPM5 SuperFET Series Based on Super Junction MOSFET (SuperFET) Technology as a Compact Inverter Solution for Small Power Motor Drive Applications Such as Refrigerators, Fans and Pumps. FSB50760SF and FSB50760SFT Contains Six SuperFET MOSFETs, Three Half-Bridge Gate Drive HVICs with Temperature Sensing, and Three Bootstrap Diodes in a Compact Package Fully Isolated and Optimized for Thermal Performance. Esoecially, Adopted SuperFET MOSFETs Have Fast Trr Characteristics for Body-Diode. FSB50-760SF and FSB50760SFT Features Low Electromagnetic Interference(EMI) Characteristics Through Optimizing Switching Speed and Reducing Parasitic Inductance. Since FSB50760SF and FSB50760SFT Employs MOSFETs as Power Switches, It Povides Much More Ruggedness and Larger Safe Operating Area (SOA) than IGBT-Based Power Modules. FSB50760SF and FSB50760SFT are the Right Solution for Compact and Reliable Inverter Designs Where the Assembly Space is Constrained.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • FSB50760SF.