onsemi FSB50550AS

FSB Series 400 V 14.5 W Single Output Surface Mount Motor Driver - SPM5Q-023
$ 4.544
NRND
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FSB50550AS herunter.

IHS

Datasheet10 SeitenVor 12 Jahren
Datasheet0 SeitenVor 0 Jahren

onsemi

Fairchild Semiconductor

Bestandsverlauf

3-Monats-Trend:
+104%

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-01-03
Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 days ago)

Beschreibungen

Beschreibungen von onsemi FSB50550AS, die von den Distributoren bereitgestellt werden.

FSB Series 400 V 14.5 W Single Output Surface Mount Motor Driver - SPM5Q-023
MODULE SPM 500V 2A SPM5Q / Power Driver Module MOSFET 3 Phase 500 V 2 A 23-PowerSMD Module, Gull Wing
Intelligent Power Module, 500V, 5A
3-Phase SPM-23 Module, SMD, Adhesive Mount, 29mm × 12mm × 3.5mm
3-Phase Motor Driver 15V 23-Pin SPM23-GD T/R
500V, 5A, 3PHASE, FRFET SMART POWER MODULE
SPM-5Q-023 Intelligent Power Modules (IPM) ROHS
500V 5A 3PH FRFET SMRT PWR MOD
AC Motor Controller, 5A, DMA23
FSB50550AS is an advanced Motion SPM® 5 series based on fast-recovery MOSFET (FRFET®) technology as a compact inverter solution for small power motor drive applications such as fans and pumps. FSB50550AS contains six FRFET MOSFETs, three half-bridge gate driver HVICs with temperature sensing, and three bootstrap diodes in a compact package fully isolated and optimized for thermal performance. FSB50550AS features low electromagnetic interference (EMI) characteristics through optimizing switching speed and reducing parasitic inductance. Since FSB50550AS employs MOSFETs as power switches, it provides much more ruggedness and larger safe operating area (SOA) than IGBT-based power modules. FSB50550AS is the right solution for compact and reliable inverter designs where the assembly space is constrained.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd