onsemi FSB50250AT

Intelligent Power Module (IPM), Motion Control Wide Creepage VBU, VBV, VBW Pins
$ 3.965
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FSB50250AT herunter.

IHS

Datasheet11 SeitenVor 12 Jahren

Master Electronics

onsemi

Fairchild Semiconductor

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-12-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Verwandte Teile

STMicroelectronicsL6235N
L6235N Brushless DC Motor Driver 3-Phase Brushless DC Motor,52V 2.8A,24-Pin PDIP
Texas InstrumentsUC3827N-2
Buck Current/Voltage Fed Push-Pull PWM Controllers 24-PDIP 0 to 70
Texas InstrumentsUC2827N-1
Buck Current/Voltage Fed Push-Pull PWM Controllers 24-PDIP -40 to 85
Texas InstrumentsUC3827N-1
Buck Current/Voltage Fed Push-Pull PWM Controllers 24-PDIP 0 to 70
Motor / Motion / Ignition Controllers & Drivers Smart Power Module
onsemiFSB50450A
MOTION SPM (SMART POWER MODULE) 5 SERIES AC Motor Controller, 3.9A

Beschreibungen

Beschreibungen von onsemi FSB50250AT, die von den Distributoren bereitgestellt werden.

Intelligent Power Module (IPM), Motion Control Wide Creepage VBU, VBV, VBW Pins
MOSFET DIP-023 Intelligent Power Modules (IPM) ROHS
MODULE SPM 500V 1.2A 23PWRDIP / Power Driver Module MOSFET 3 Phase 500 V 1.2 A 23-PowerDIP Module (0.551", 14.00mm)
Motor / Motion / Ignition Controllers & Drivers Smart Power Module
IPM MOSFET 500V 1.2A 23-Pin SPM5N Tube
3 Mutually SPM-23 Through hole mounting 29.2mm*12.2mm*3.3mm
3-Phase Motor Driver 15V 23-Pin SPM23-ED Rail
Intelligent Power Modules; |Onsemi FSB50250AT
500V 2A 3PH FRFET SMRT PWR MOD
AC Motor Controller, 3.1A, DMA23
FSB50250AT is an advanced Motion SPM® 5 series based on fast-recovery MOSFET (FRFET®) technology as a compact inverter solution for small power motor drive applications such as fans and pumps. FSB50250AT contains six FRFET MOSFETs, three half-bridge gate driver HVICs with temperature sensing, and three bootstrap diodes in a compact package fully isolated and optimized for thermal performance. FSB50250AT features low electromagnetic interference (EMI) characteristics through optimizing switching speed and reducing parasitic inductance. Since FSB50250AT employs MOSFETs as power switches, it provides much more ruggedness and larger safe operating area (SOA) than IGBT-based power modules. FSB50250AT is the right solution for compact and reliable inverter designs where the assembly space is constrained.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd