Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

onsemi FPF2700MPX

Power Load Distribution Switch IC, High Side, 1 Channel, 36 V, 2 A, 114 Milliohms, 8 Pins, WDFN
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FPF2700MPX herunter.

Upverter

Datasheet0 SeitenVor 0 Jahren
Technical Drawing1 SeiteVor 6 Jahren

IHS

onsemi

Fairchild Semiconductor

Farnell

Bestandsverlauf

3-Monats-Trend:
-70.50%

CAD-Modelle

Laden Sie onsemi FPF2700MPX Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-01-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Verwandte Teile

MicrochipMIC2505YM
MIC2505 Series 7.5 V 75 mOhm Surface Mount Single 2A High-Side Switch - SOIC-8
MicrochipMIC2505-2YM
MIC2505 Series 7.5 V 75 mOhm Surface Mount Single 2A High-Side Switch - SOIC-8
MicrochipMIC2505-1YM
MIC2505 Series 7.5 V 75 mOhm Surface Mount Single 2 A High-Side Switch - SOIC-8
Diodes Inc.AP2411S-13
Single Channel Current-limited Load Switch With Output Transient Discharge, -40 to 85°C, Rohs
Diodes Inc.AP2401MP-13
Single Channel Current-limited Load Switch With Output Transient Discharge, -40 to 85°C, Rohs
Diodes Inc.AP2411MP-13
AP2411 Series Single Channel 2 A Current-Limited Power Switch - MSOP-8-EP

Beschreibungen

Beschreibungen von onsemi FPF2700MPX, die von den Distributoren bereitgestellt werden.

Power Load Distribution Switch IC, High Side, 1 Channel, 36 V, 2 A, 114 Milliohms, 8 Pins, WDFN
Tape & Reel (TR) FPF2700 Current Limiting (Adjustable) Over Temperature UVLO e4 power distribution switch 3mm 36V 2A 1.25W
SWITCH, LOAD, 0.4-2.0A, 8MLP; Input Voltage:36V; Current Limit:2A; On State Resistance:0.088ohm; Distribution Switch Case Style:MLP; No. of Pins:8; Thermal Protection:Yes; On / Enable Input Polarity:Active Low; Power Dissipation Pd:1.25W; No. of Outputs:1; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Internal Switch:Yes
Supply Voltage Min. V = 2.8 / Supply Voltage Max. V = 36 / Power Load Switch Type = High Side / Input Voltage V = 36 / Input Polarity = Positive / Output Voltage Min. mV = -300 / Output Voltage Max. V = 36.3 / Limit Current A = 2 / Control Voltage mV = 800 / Package Type = WDFN / Outputs = 1 / Pins = 8 / Mounting Type = SMD / Turn-ON Delay Time ms = 2.7 / Reflow Temperature Max. °C = 260 / Turn-OFF Delay Time us = 100 / Packaging = Tape & Reel / MSL = Level-1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85
The AccuPower™ FPF270X series is a family of current-limit load switches that provide full protection to systems and loads from excess current conditions. Minimum current limit is adjustable from 0.4 A to 2.0 A. The FPF270X contains a slew-rate-controlled N-channel MOSFET and slew-rated turn-on to prevent power bus disturbances from being caused by "hot plugging" loads or momentary excess load demands. The input voltage range is 2.8 V to 36 V. Loads can be activated or deactivated with a low-voltage logic-compatible ON pin. Fault conditions can be monitored using the error flag pin and/or the power-good pin. Each member of the FPF270X family serves a category of load-fault response. All devices clamp the load current so that it cannot exceed an externally programmed current level. An over temperature feature provides further device protection in case of excessive levels of power dissipation. FPF2700 responds to an overload condition that lasts longer than a fixed blanking period by turning off the load, followed by a retry after the auto-restart time. The FPF270X is available in a space-saving Pb and Halogen free, 8-lead MLP 3x3mm and SO8 packages.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • FPF2700MPX.