onsemi FPF2496UCX

DC-DC Converter, 5.5V In, 3.5V Out, 2.5A, WLCSP, SMD, Adhesive Mount, 1.22mm × 1.22mm × 380μm
$ 0.593
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FPF2496UCX herunter.

Master Electronics

Datasheet0 SeitenVor 0 Jahren

Upverter

IHS

onsemi

Augswan

Bestandsverlauf

3-Monats-Trend:
+4.64%

CAD-Modelle

Laden Sie onsemi FPF2496UCX Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Verwandte Teile

Diodes Inc.AP2511MP-13
AP2511 Series 5.5 V 2.5 A Single Channel Current-Limited Power Switch - MSOP-8EP
Diodes Inc.AP2501M8-13
AP2501 Series 5.5 V 2.5 A Single Channel Current-Limited Power Switch - MSOP-8
Diodes Inc.AP2511S-13
AP2511 Series 5.5 V 2.5 A Single Channel Current Limited Power Switch - SOIC-8
Texas InstrumentsTPS2001CDGNR
IC PWR SW USB 2.87A 1CH 8MSOP / DIST Single 5.5V 2.9A 8-Pin HVSSOP EP T/R

Beschreibungen

Beschreibungen von onsemi FPF2496UCX, die von den Distributoren bereitgestellt werden.

DC-DC Converter, 5.5V In, 3.5V Out, 2.5A, WLCSP, SMD, Adhesive Mount, 1.22mm × 1.22mm × 380μm
FPF2496 Series 1 Channel 5.5 V 105 mOhm SMT General Load Switch - WLCSP-9
POWER LOAD SWITCH, WLCSP-9; Input Voltage:5.5V; On State Resistance:0.1ohm; Dist
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.5A, PBGA9
IntelliMAX™ 28 V, Over-Voltage, Over-Current Protection Load Switch with Adjustable Current-Limit Control
2.5A Current Limit Switch, 3.5-5.5V, OVP/OTP/RevCurr Prot, WLCSP
Current Limit SW 1-IN 1-OUT 3.5V to 5.5V 2.5A 9-Pin WLCSP T/R
Avnet Japan
POWER LOAD DISTRIBUTION SWITCH, WLCSP-9
POWER LOAD DISTRIBUTION SWITCH, WLCSP-9; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 1A; On State Resistance: 75ohm; Distribution Switch Case Style: WLCSP; No. of Pins: 9Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The FPF2496 advanced load-management switch targets applications requiring a highly integrated solution. It disconnects loads powered from the DC power rail (<6 V) with stringent off-state current targets and high load capacitances (<100 µF). The FPF2496 consists of a slew-rate controlled low-impedance MOSFET switch (100 mΩ maximum) and integrated analog features. The slew-rate controlled turn-on characteristic prevents inrush current and the resulting excessive voltage droop on power rails. FPF2496 has over-voltage protection and over-temperature protection. The FPF2496 has a True Reverse-Current Blocking (TRCB) function that obstructs unwanted reverse current from VOUT to VIN during ON and OFF states. The exceptionally low off-state current drain (<2 µA maximum) facilitates compliance with standby power requirements. The input voltage range operates from 3.5 V to 5.5 VDC to support a wide range of applications in consumer, optical, medical, storage, portable, and industrial-device power management systems. Switch control is managed by a logic input (active LOW) capable of interfacing directly with low-voltage control signal / General-Purpose Input / Output (GPIO) without an external pull-down resistor. The device is packaged in advanced, fully “green” compliant, 1.21 mm x 1.21 mm, Wafer-Level Chip-Scale Package (WLCSP).

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd