onsemi FL7733AMX

Primary side controlled LED driver - 8LD, SOIC, JEDEC MS-012, .150" NARROW BODY
$ 0.557
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FL7733AMX herunter.

IHS

Datasheet14 SeitenVor 3 Jahren
Datasheet0 SeitenVor 0 Jahren

Upverter

Master Electronics

Future Electronics

onsemi

Bestandsverlauf

3-Monats-Trend:
+136%

CAD-Modelle

Laden Sie onsemi FL7733AMX Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-09-26
Lifecycle StatusProduction (Last Updated: 5 days ago)
LTB Date2023-08-22
LTD Date2024-02-22
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Verwandte Teile

onsemiFL7733MX
FL7733 Series 30 V 70 KHz SMT Primary Side Regulated LED Driver - SOIC-8
Diodes Inc.PAM2863ECR
PAM2863 Series 40 V 2 A 1 MHz LED Driver with Internal Switch - SOP-8EP
Diodes Inc.PAM2808BLBR
PAM2808 Series 5 W 6 V 1.5 A Surface Mount High Power HBLED Driver SOIC-8EP
Diodes Inc.AP8801SG-13
500 MILLIAMP LED STEP-DOWN CONVERTER Switching Regulator, 500kHz Switching Freq-Max, PDSO8
LED DRVR Buck-Boost/Flyback/Resonant/Sepic 1-CH Analog/PWM 200V 0.5A 8-Pin SOIC T/R
Diodes Inc.AP8802SPG-13
Conv DC-DC 8V to 48V Step Down Single-Out -0.3V to 50V 1A 8-Pin SOP EP T/R

Beschreibungen

Beschreibungen von onsemi FL7733AMX, die von den Distributoren bereitgestellt werden.

Primary side controlled LED driver - 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY
LED Driver with Power Factor Correction, Primary-Side-Regulated Primary-Side-Regulated LED Driver with Power Factor Correction
LED DRIV, BUCK-BOOST/FLYBACK, 70KHZ, SOP; Device Topology: Buck-Boost, Flyback; Input Voltage Min: 80V; Input Voltage Max: 308V; Output Voltage Max: 18V; Output Current Max: 180mA; Switch; Available until stocks are exhausted
The FL7733A is a highly-integrated PWM controller with advanced Primary-Side Regulation (PSR) technique to minimize components in low-to-mid-power LED lighting converters. Using an innovative TRUECURRENT® technology to provide tight tolerance constant-current output, this LED driver enables designs with constant current (CC) tolerance of less than 1% over the universal line voltage range to meet stringent LED brightness requirements.By minimizing turn-on time fluctuation, high power factor and low THD over the universal line range are obtained in the FL7733A. An integrated high-voltage startup circuit implements fast startup and high system efficiency. During startup, adaptive feedback loop control anticipates the steady-state condition and sets initial feedback condition close to the steady state to ensure no overshoot or undershoot of LED current.The FL7733A also provides powerful protections, such as LED short / open, output diode short, sensing resistor short / open, and over-temperature for high system reliability. The FL7733A controller is available in an 8-pin Small-Outline Package (SOP).

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd