onsemi FL6630MX

Single-stage Psr For Pfc And Led Dimmable Driving
$ 0.644
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FL6630MX herunter.

IHS

Datasheet0 SeitenVor 0 Jahren
Datasheet0 SeitenVor 0 Jahren

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie onsemi FL6630MX Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2015-05-19
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Verwandte Teile

MicrochipHV9910CLG-G
General-Purpose LED Driver, 0.8mA, 15 to 450V, SOIC-16, RoHS
NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8
LED DRVR 2Segment 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V 8-Pin SOIC N T/R
LED Driver 72 Segment 4500uA Supply Current 8-Pin SOIC N T/R / IC LED DVR CURR MODE 8SOIC
MicrochipHV9803BLG-G
Led Driver IC W/ Average-mode Constant Current CONTROL8 SOIC 3.90MM(.150IN) T/r
MicrochipMIC4801YM-TR
LED Lighting Drivers 600mA Single Channel WLED Driver w/ Ultrafast PWM Control

Beschreibungen

Beschreibungen von onsemi FL6630MX, die von den Distributoren bereitgestellt werden.

SINGLE-STAGE PSR FOR PFC AND LED DIMMABLE DRIVING
Flyback No SOP-8 wire mounting,SMD mount
IC LED DRIVER OFFL TRIAC 8SOIC
IC CTLR PFC SGL FLYBACK 8-SOIC
This highly integrated PWM controller, FL6630, provides several features to enhance the performance of single-stage flyback converters. The proprietary topology, TRUECURRENT®, enables the simplified circuit design for LED lighting applications. TRIAC dimming is smoothly managed by dimming brightness control without flicker. By using single-stage topology with primary-side regulation, an LED lighting board can be implemented with few external components and minimized cost. It does not require an input bulk capacitor or feedback circuitry. To implement good power factor and low total harmonic distortion, constant on-time control is utilized with an external capacitor connected to the COMI pin.Precise constant-current control regulates accurate output current versus changes in input voltage and output voltage. The operating frequency is proportionally changed by the output voltage to guarantee Discontinuous Conduction Mode (DCM) operation with higher efficiency and simpler design. The FL6630 provides protections such as open-LED, short-LED, and over-temperature protections. Current-limit level is automatically reduced to minimize output current and protect external components in a short-LED condition. The FL6630 controller is available in an 8-pin Small Outline Package (SOP).

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd