onsemi FCA36N60NF

Power MOSFET, N-Channel, SUPREMOS®, FRFET®, 600 V, 34.9 A, 95 mΩ, TO-3P
$ 3.635
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FCA36N60NF herunter.

Farnell

Datasheet0 SeitenVor 0 Jahren
Datasheet0 SeitenVor 0 Jahren
Datasheet8 SeitenVor 16 Jahren

IHS

onsemi

Fairchild Semiconductor

element14 APAC

Bestandsverlauf

3-Monats-Trend:
-1.16%

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-03-07
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Verwandte Teile

STMicroelectronicsSTW43NM60ND
N-channel 600 V, 0.075 Ohm, 35 A, TO-247 FDmesh(TM) Power MOSFET (with fast diode)
onsemiFCA35N60
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 35 A, 98 mΩ, TO-3P
onsemiFCH35N60
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 35 A, 98 mΩ, TO-247
STMicroelectronicsSTP45N65M5
N-channel 650 V, 0.067 Ohm, 35 A MDmesh M5 Power MOSFET in TO-220 package
STMicroelectronicsSTW48N60DM2
N-channel 600 V, 0.065 Ohm typ., 40 A MDmesh DM2 Power MOSFET in a TO-247 long leads package
onsemiFDH44N50
N-Channel Power MOSFET, UniFETTM, 500 V, 44 A, 120 mΩ, TO-247

Beschreibungen

Beschreibungen von onsemi FCA36N60NF, die von den Distributoren bereitgestellt werden.

Power MOSFET, N-Channel, SUPREMOS®, FRFET®, 600 V, 34.9 A, 95 mΩ, TO-3P
N-CHANNEL SUPREMOS FRFET MOSFET Power Field-Effect Transistor, 34.9A I(D), 600V, 0.095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
312W(Tc) 30V 5V@ 250µA 112nC@ 10 V 1individualNChannel 600V 95mΩ@ 18A,10V 34.9A 4.245nF@100V TO-3PN Through hole mounting 16.2mm*5mm*20.1mm
MOSFET, N CH, 600V, 34.9A, TO3PN; Transistor Polarity:N Channel; Continuous Drain Current Id:34.9A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.08ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.7V; Power Dissipation Pd:312W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-3PN; No. of Pins:3; SVHC:No SVHC (18-Jun-2012)
The SupreMOS® MOSFET is Fairchild Semiconductor’s next generation of high voltage super-junction (SJ) technology employing a deep trench filling process that differentiates it from the conventional SJ MOSFETs. This advanced technology and precise process control provides lowest Rsp on-resistance, superior switching performance and ruggedness. SupreMOS MOSFET is suitable for high frequency switching power converter applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications. SupreMOS FRFET® MOSFET’s optimized body diode reverse recovery performance can remove additional component and improve system reliability.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd