Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

onsemi FAN7390M1X

Tape & Reel (TR) FAN7390 Half-Bridge 2016 gate driver 25ns -40C~150C TJ 4.5A 4.5A 1W
$ 1.347
EOL
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN7390M1X herunter.

IHS

Datasheet0 SeitenVor 0 Jahren
Datasheet15 SeitenVor 5 Jahren

onsemi

Fairchild Semiconductor

element14 APAC

Augswan

Bestandsverlauf

3-Monats-Trend:
-3.23%

CAD-Modelle

Laden Sie onsemi FAN7390M1X Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-04-17
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Verwandte Teile

Tape & Reel (TR) FAN7393 Half-Bridge 2017 gate driver 25ns -40C~150C TJ 2.5A 2.5A 1W
onsemiFAN7393AM
MOSFET DRVR 600V 2.5A 2-OUT Hi/Lo Side Half Brdg Non-Inv 14-Pin SOIC Tube
FAN73933 Series 20 V 2.5 A Surface Mount Half-Bridge Gate Drive IC - SOIC-14
InfineonIRS21856SPBF
IC GATE DRVR HALF-BRIDGE 14SOIC Half-Bridge Gate Driver IC Non-Inverting 14-SOIC
MicrochipTC4423AVOE713
IC GATE DRVR LOW-SIDE 16SOIC Low-Side Gate Driver IC Inverting 16-SOIC
MicrochipTC4424AVOE713
IC GATE DRVR LOW-SIDE 16SOIC Low-Side Gate Driver IC Non-Inverting 16-SOIC

Beschreibungen

Beschreibungen von onsemi FAN7390M1X, die von den Distributoren bereitgestellt werden.

Tape & Reel (TR) FAN7390 Half-Bridge 2016 gate driver 25ns -40C~150C TJ 4.5A 4.5A 1W
625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive
FAN7390 Series 22 V 4.5 A SMT Half Bridge Gate Driver - SOP-14
FAIRCHILD SEMICONDUCTOR FAN7390M1X DRIVER, GATE, HIGH/LOW SIDE, 4.5A, 14SOP
Non-Inverting IGBT/MOSFET, N-Ch, 25ns/200ns, 10V/22V, 1.2V/2.5V, Half-Bridge, 4.5A/4.5A, SOP-14, SMD, Adhesive Mount, 1.9mm H
DRIVER, GATE, HIGH/LOW SIDE, 4.5A, 14SOP; Device Type:IGBT / MOSFET; Module Configuration:High and Low Side; Peak Output Current:4.5A; Supply Voltage Range:10V to 22V; Driver Case Style:SOIC; No. of Pins:14; Input Delay:140ns; Output Delay:140ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
Chip Resistor - Surface Mount 487kOhm 1206 (3216 Metric) ±1% ±100ppm/°C Thick Film Tape & Reel (TR) 2 1 (Unlimited) ERJ Res Thick Film 1206 487K Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD Automotive Punched T/R
The FAN7390 is a monolithic high- and low-side gate-drive IC, which can drive high speed MOSFETs and IGBTs that operate up to +600V. It has a buffered output stage with all NMOS transistors designed for high pulse current driving capability and minimum cross-conduction. Fairchild’s high-voltage process and common-mode noise canceling techniques provide stable operation of the high-side driver under high dv/dt noise circumstances. An advanced level shift circuit offers high-side gate driver operation up to VS=-9.8V (typical) for VBS=15V. The UVLO circuit prevents malfunction when VDD and VBS are lower than the specified threshold voltage. The high current and low output voltage drop feature make this device suitable for the PDP sustain pulse driver, motor driver, switching power supply, and high-power DC-DC converter applications.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd