onsemi FAN7388M

Tube FAN7388 Half-Bridge UNDER VOLTAGE gate driver 120ns -40C~150C TJ 350mA 650mA 1.8W
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN7388M herunter.

Fairchild Semiconductor

Datasheet14 SeitenVor 18 Jahren
Technical Drawing1 SeiteVor 13 Jahren
Datasheet0 SeitenVor 0 Jahren

onsemi

Augswan

iiiC

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-05-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-06-20
LTD Date2012-12-20

Verwandte Teile

onsemiFAN7388MX
FAN7388 Series 20 V 350 mA 3 Channel Half-Bridge Gate Driver IC - SOIC-20
onsemiFAN7888M
HALF BRIDGE PERIPHERAL DRIVER / Half-Bridge Gate Driver IC Non-Inverting 20-SOIC
onsemiFAN7888MX
Driver 200V 6-OUT High and Low Side Half Brdg Non-Inv 20-Pin SOIC W T/R
InfineonIRS21856SPBF
High Voltage And Programmable Ramp Slope Control Gate Driver For Mosfet And Igbt, SOIC 14N, RoHS
LittelfuseIX2113B
600V High and Low Side Driver 14-pin SOIC
onsemiFAN5110MX
Half-Bridge Gate Driver IC Non-Inverting 16-SOIC

Beschreibungen

Beschreibungen von onsemi FAN7388M, die von den Distributoren bereitgestellt werden.

Tube FAN7388 Half-Bridge UNDER VOLTAGE gate driver 120ns -40C~150C TJ 350mA 650mA 1.8W
MOSFET DRVR 600V 0.65A 6-OUT Hi/Lo Side Half Brdg Non-Inv 20-Pin SOIC W Tube
The FAN7388 is a monolithic three half-bridge gate-drive IC designed for high-voltage, high-speed driving MOSFETs and IGBTs operating up to +600 V.Fairchild’s high-voltage process and common-mode noise canceling technique provide stable operation of high-side drivers under high-dv/dt noise circumstances.An advanced level-shift circuit allows high-side gate driver operation up to VS = -9.8 V (typical) for VBS =15 V.The UVLO circuits prevent malfunction when VDD and VBS are lower than the specified threshold voltage.Output drivers typically source/sink 350 mA / 650 mA, respectively, which is suitable for three-phase half-bridge applications in motor drive systems.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd