Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

onsemi FAN5702UC30X

LED Driver 6Segment 3.3V/5V 16-Pin WLCSP T/R
EOL
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN5702UC30X herunter.

IHS

Datasheet18 SeitenVor 5 Jahren
Datasheet0 SeitenVor 0 Jahren

SHENGYU ELECTRONICS

onsemi

Fairchild Semiconductor

CAD-Modelle

Laden Sie onsemi FAN5702UC30X Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-02-24
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Verwandte Teile

6-LED Driver with PWM Dimming Interface
TAPE REEL/Configurable 180mA 6-LED Driver with I2C Control for Mobile
TAPE REEL/Configurable 180mA 6-LED Driver with I2C Control for Mobile
Texas InstrumentsTPS60230RGTT
Cut Tape (CT) TPS60230 Switched Capacitor (Charge Pump) PWM led driver 3mm 25mA 3.6V 1MHz
Texas InstrumentsTPS60230RGTR
Tape & Reel (TR) TPS60230 Switched Capacitor (Charge Pump) PWM led driver 3mm 25mA 3.6V 1.9W
Diodes Inc.AP3615FNTR-G1
AP3615 Series 20 mA 5.5 V 1 MHz Five Output Surface Mount LED Driver - QFN-16

Beschreibungen

Beschreibungen von onsemi FAN5702UC30X, die von den Distributoren bereitgestellt werden.

LED Driver 6Segment 3.3V/5V 16-Pin WLCSP T/R
LED DRIVER, CHARGE PUMP, WLCSP-16; Topology:Charge Pump; LED Driver Type:-; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Output Voltage Max:-; Output Current Max:30mA; Switching Frequency Typ:1.2MHz; IC Mounting:Surface Mount RoHS Compliant: Yes
The FAN5702 is a highly integrated and configurable charge chargepump- based multi-LED driver. The device can drive up to six LEDs in parallel with a total output current of 180mA. Regulated internal current sinks deliver excellent current and brightness matching to all LEDs.The FAN5702 has an I2C interface that allows the user to independently control the brightness with a default grouping of 2,1,1,1,1 for a maximum of five independent lighting channels. The LED driver can be programmed in a multitude of configurations to address broad lighting requirements for different platforms. Each LED can be configured through I2C as five independent channels (Group A has two LEDs by default) or any additional LEDs can join Group A to increase the backlighting needs as the display size increases. The device offers a second dimming control using the EN/PWM pin. Applying a PWM dimming signal to this pin allows control of the dimming of Group A LEDs so that the average current is the linear value multiplied by the PWM dimming duty-cycle.The device provides excellent efficiency, without an inductor, by operating the charge pump in 1.5x or pass-through mode.The FAN5702 can be ordered with default ISET values of 30mA, 20mA, 15mA, or 8mA. The default ISET is always determined by the ISET ordered.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd