Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

onsemi FAN5340MPX

LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 40mA 8-MLP (3x3)
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN5340MPX herunter.

IHS

Datasheet15 SeitenVor 5 Jahren
Datasheet12 SeitenVor 16 Jahren

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

Bestandsverlauf

3-Monats-Trend:
-100%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-04-02
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-06-10
LTD Date2013-12-10

Verwandte Teile

Tape & Reel (TR) FAN5340 Step-Up (Boost) PWM led driver 0.625mm 40mA 4.8V 500mW
Texas InstrumentsTPS61060DRBR
Drivers- LED Drivers 15V, 400mA Switch, 1MHz Boost Converter
Texas InstrumentsTPS61061DRBR
Drivers- LED Drivers 19V, 400mA Switch 1MHz Boost Converter
Texas InstrumentsTPS61060YZFR
Tape & Reel (TR) TPS61060 Step-Up (Boost) PWM led driver 1.75mm 400mA Switch 6V 1MHz
Diodes Inc.PAM2841SR
PAM2841 Series 40 V 1.5 A 1 MHz SW Current Precision WLED Driver - MSOP-8
LED Driver, Series Boost, with Integrated Schottky Diode and Single-wire Digital Interface

Beschreibungen

Beschreibungen von onsemi FAN5340MPX, die von den Distributoren bereitgestellt werden.

LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 40mA 8-MLP (3x3)
Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 40mA 6.2V~16V 1.2MHz -40C~85C TA
LED Driver, Synchronous Boost, with PWM Dimming Interface
The FAN5340 is a synchronous constant-current LED driver capable of efficiently delivering up to 500mW to a string of up to four LEDs in series. Optimized for small form-factor applications, the 1.2MHz fixed switching frequency allows the use of chip inductors and capacitors.For safety, the device features integrated short-circuit detection plus over-voltage and thermal shutdown protections. In addition, input under-voltage lockout protection is triggered if the battery voltage is low.Brightness (dimming) control is implemented by applying a PWM signal of 300Hz to 1kHz on the EN pin. During shutdown, the FAN5340 disconnects the LED anodes from the output of the boost regulator, which holds the boost regulator’s voltage on COUT, reducing audible noise from the PWM dimming, and removing power from the LED string.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd