onsemi FAN4855MTC

Switching Regulator, Voltage-mode, 0.5A, 430kHz Switching Freq-Max, PDSO8
$ 0.999
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN4855MTC herunter.

IHS

Datasheet12 SeitenVor 20 Jahren
Datasheet0 SeitenVor 0 Jahren

Augswan

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-03-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Verwandte Teile

Texas InstrumentsTPS2111APWR
2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with manual and automatic switchover 8-TSSOP -40 to 85
Texas InstrumentsTPS2113APWR
55μA 2.8V 2.8V 5.5V 5.5V handheld/mobile device TSSOP-8 SMD mount,glue mount 1.2mm(height)
Texas InstrumentsTPS2112APWR
55μA, 2.8V-6V, 5.5V Handheld/Mobile Device TSSOP-8 SMD 3mm × 4.4mm × 1.2mm

Beschreibungen

Beschreibungen von onsemi FAN4855MTC, die von den Distributoren bereitgestellt werden.

Switching Regulator, Voltage-mode, 0.5A, 430kHz Switching Freq-Max, PDSO8
DC-DC Converter and Switching Regulator Chip
Boost Yes Adjustable 1 5V 3V 4.5V 1.6V TSSOP-8 SMD mount
Conv DC-DC Single Step Up 1.6V to 4.5V 8-Pin TSSOP Rail
IC REG BST ADJ 0.5A SYNC 8TSSOP
Ang FG, Adjustable Low current Boost Regulator
SWITCHING REGLTR, VOLTAGE-MODE
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
The FAN4855 is a low power boost regulator designed for low voltage DC to DC conversion in 2-cell battery powered systems such as digital cameras, cell phones and PDAs. The converter starts-up at 1.3V and operates after the start at an input voltage as low as 1V. Output voltage can be adjusted by external resistors from 3.3V to 5V with a maximum load current of 0.5A. Quiescent current in Shut Down Mode is less than 10A, which maximizes the battery live time. The ON time changes with the input voltage to maintain the ripple current constant and to provide the highest efficiency over a wide load range - while maintaining low peak currents in the boost inductor. The combination of built-in power transistors, synchronous rectification, and low supply current, make FAN4855 ideal for portable applications. The FAN4855 is available in 8 lead MSOP and TSSOP packages. Product Highlights: Low power PFM boost regulator Input voltage range is from 1.6V to 4.5V Output voltage range is from 3V to 5V 500mA maximum load current capability 95% efficient power conversion 2-3 cell and single cell Li-Ion systems Variable on-time Pulse Frequency Modulation (PFM) Internal synchronous rectifier (no need for external diode) Low-battery detection Logic controlled shutdown with true-load disconnect Low (80A) quiescent current MSOP-8 and TSSOP-8 Packages

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd