Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

onsemi FAN3216TMX

Tape & Reel (TR) FAN3216 Low-Side 2017 gate driver 12ns -55C~150C TJ 3A 3A 460mW
$ 0.8
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN3216TMX herunter.

Upverter

Datasheet17 SeitenVor 6 Jahren
Technical Drawing1 SeiteVor 7 Jahren

IHS

Augswan

element14 APAC

onsemi

Bestandsverlauf

3-Monats-Trend:
-93.64%

CAD-Modelle

Laden Sie onsemi FAN3216TMX Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-12-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Verwandte Teile

Tape & Reel (TR) FAN3229 Low-Side 2014 gate driver 12ns -40C~125C TJ 3A 3A 460mW
TTL input, dual non- inverting output, peak 3A sink, 3A source current Low-Side Gate Driver
Tape & Reel (TR) FAN3229 Low-Side 2014 gate driver 12ns -40C~125C TJ 3A 3A 460mW
MicrochipMIC4425BM
IC GATE DRVR LOW-SIDE 8SOIC "Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC"
MicrochipMIC4424YM-TR
IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Non-Inverting 8-SOIC

Beschreibungen

Beschreibungen von onsemi FAN3216TMX, die von den Distributoren bereitgestellt werden.

Tape & Reel (TR) FAN3216 Low-Side 2017 gate driver 12ns -55C~150C TJ 3A 3A 460mW
TTL input, dual inverting output, peak 3A sink, 3A source current Low-Side Gate Driver
DRIVER, MOSFET, DUAL INV, 2A, TTL, 8SOIC; Device Type:MOSFET; Module Configurati
FAIRCHILD SEMICONDUCTOR FAN3216TMX DRIVER, MOSFET, DUAL INV, 2A, TTL, 8SOIC
12ns 2 4.5V 34ns 18V 800mV,2V Inverting MOSFET,NChannel 9ns Low voltage side 3A,3A SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.75mm
DRIVER, MOSFET, DUAL INV, 2A, TTL, 8SOIC; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:3A; Supply Voltage Range:4.5V to 18V; Driver Case Style:SOIC; No. of Pins:8; Output Delay:19ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
The FAN3216 and FAN3217 dual 2A gate drivers are designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. They are both available with TTL input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output LOW until the supply voltage is within the operating range. In addition, the drivers feature matched internal propagation delays between A and B channels for applications requiring dual gate drives with critical timing, such as synchronous rectifiers. This also enables connecting two drivers in parallel to effectively double the current capability driving a single MOSFET.The FAN3216/17 drivers incorporate MillerDriveH architecture for the final output stage. This bipolar-MOSFET combination provides high current during the Miller plateau stage of the MOSFET turn-on / turn-off process to minimize switching loss, while providing rail-to-rail voltage swing and reverse current capability.The FAN3216 offers two inverting drivers and the FAN3217 offers two non-inverting drivers. Both are offered in a standard 8-pin SOIC package.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd