onsemi FAN2500SX

LDO Regulator Pos 1.24V to 6.5V 0.1A 5-Pin SOT-23 T/R / IC REG LDO ADJ 0.1A SOT23-5
EOL
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN2500SX herunter.

IHS

Datasheet12 SeitenVor 13 Jahren

ODG (Origin Data Global)

Fairchild Semiconductor

onsemi

element14 APAC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie onsemi FAN2500SX Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-08-09
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2019-04-30
LTD Date2019-10-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Verwandte Teile

Texas InstrumentsTPS76901DBVR
100-mA, 10-V, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76901DBVT
100-mA, 10-V, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
TC1015 Series 100 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
TC1015 Series 100 mA 1.8 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
TC1015 Series 100 mA 3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
Texas InstrumentsTPS76950DBVT
100-mA, 10-V, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Beschreibungen

Beschreibungen von onsemi FAN2500SX, die von den Distributoren bereitgestellt werden.

LDO Regulator Pos 1.24V to 6.5V 0.1A 5-Pin SOT-23 T/R / IC REG LDO ADJ 0.1A SOT23-5
FAN2500 Series ADJ Output Voltage 100 mA SMT CMOS LDO Regulator - SOT-23-5
43dB(120Hz) 50μA positive electrode Adjustable 100mA 1 1.8V 2.7V 6.36V 6.5V 140mV@ 100mA 2% 0.3(Typ) SOT-23-5 SMD mount,glue mount 1.3mm(height)
LDO VOLT REG, 0.1A, 13.2V-6.5V, SOT-23-5; Output Type: Adjustable; Input Voltage Min: 2.7V; Input Voltage Max: 6.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.32V; Adjustable Output Voltage Max: 6.5V; Outp
IC, ADJ LDO REG, 1.24V TO 6.36V, SOT23-5; IC, ADJ LDO REG, 1.24V TO 6.36V, SOT23-5; Primary Input Voltage:6.5V; Output Voltage Adjustable Range:1.24V to 6.36V; Dropout Voltage Vdo:100mV; No. of Pins:5; Output Current:100mA; Operating Temperature Range:-40°C to +125°C
The FAN2500/01 family of micropower low-dropout voltage regulators utilize CMOS technology to offer a new level of cost-effective performance in GSM and TDMA cellular handsets, Laptop and Notebook portable computers, and other portable devices. Features include extremely low power consumption and low shutdown current, low dropout voltage, exceptional loop stability able to accommodate a wide variety of external capacitors, and the compact SOT23-5 surface-mount package. The FAN2500/01 family of products offer significant improvements over older BiCMOS designs and are pin-compatible with many popular devices. The output is thermally protected against overload. The FAN2500 and FAN2501 devices are distinguished by the assignment of pin 4: FAN2500: pin 4 - ADJ, allowing the user to adjust the output voltage over a wide range using an external voltage divider Product Highlights: Ultra Low Power Consumption 100 mV dropout voltage at 100 mA 25 A ground current at 100 mA Enable/Shutdown Control SOT23-5 package Thermal limiting 300 mA peak current

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • FAN2500SX.
  • FAN2500SX...