Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

onsemi FAN2500S25X

FAN2500 Series 2.5 V Fixed Output 100 mA SMT CMOS LDO Regulator - SOT-23-5
$ 0.322
EOL
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN2500S25X herunter.

IHS

Datasheet12 SeitenVor 13 Jahren
Datasheet0 SeitenVor 0 Jahren

Future Electronics

onsemi

Fairchild Semiconductor

_legacy Avnet

Bestandsverlauf

3-Monats-Trend:
-96.33%

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-08-09
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2019-04-30
LTD Date2019-10-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Verwandte Teile

FAN2500 Series 3 V Fixed Output 100 mA SMT CMOS LDO Regulator - SOT-23-5
100Ma Ldo With Shutdown & /Error Output,; |Microchip Technology TC2055-2.7VCTTR
100Ma Ldo With Shutdown & /Error Output,; |Microchip Technology TC2055-5.0VCTTR
onsemiFAN2510SX
FAN25 Series 100 mA Adjustable Surface Mount Voltage Regulator - SOT-23-5
TC2015 Series 100 mA 3.3 V CMOS LDO w/ Shutdown and VREF Bypass - SOT-23-5
Texas InstrumentsTPS76925DBVR
100-mA, 10-V, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Beschreibungen

Beschreibungen von onsemi FAN2500S25X, die von den Distributoren bereitgestellt werden.

FAN2500 Series 2.5 V Fixed Output 100 mA SMT CMOS LDO Regulator - SOT-23-5
Fixed Positive LDO Regulator, 2.5V, 0.14V Dropout, CMOS, PDSO5
LDO Regulator Pos 2.5V 0.1A 5-Pin SOT-23 T/R
IC REG LINEAR 2.5V 100MA SOT23-5
Tape & Reel (TR) Surface Mount RoHS Compliant Tin (Sn) voltage regulator linear 100mV 1.3mm 100mA 125C
CMOS Low Dropout Voltage Regulator
43dB(120Hz) 50μA Positive Fixed 100mA 1 2.5V 2.7V 2.5V 6.5V 140mV@100mA 2% 0.3(Typ) SOT Adhesive Mount 1.3mm H
FAN2500S25 - CMOS LOW DROPOUT VO
The FAN2500 of micropower low-dropout voltage regulators utilizes CMOS technology to offer a new level of cost-effective performance in GSM and TDMA cellular handsets, laptop and notebook portable computers, andother portable devices. Features include extremely low power consumption and low shutdown current, low dropoutvoltage, exceptional loop stability able to accommodate a wide variety of external capacitors, and the compact SOT23-5 surface-mount package. The FAN2500 products offer significant improvements over older BiCMOS designs and are pin-compatible with many popular devices. The output is thermally protected against overload.FAN2500: pin 4 – ADJ, allowing the user to adjust the output voltage over a wide range using an external voltagedivider.FAN2500-XX: pin 4 – BYP, to which a bypass capacitor may be connected for optimal noise performance. Outputvoltage is fixed, indicated by the suffix XX. The standard fixed output voltages available are 2.5 V, 3.0 V, and 3.3 V.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd