onsemi DM74ALS520N

Identity Comparator, ALS Series, 8-Bit, Inverted Output, TTL, PDIP20
$ 25.65
Obsolete
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi DM74ALS520N herunter.

IHS

Datasheet5 SeitenVor 26 Jahren

Augswan

Jameco (USA)

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Verwandte Teile

onsemi74AC520PC
Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDIP20
onsemiLM319N
LM319 Series 36 V 1000 nA Dual High Speed Voltage Comparator - DIP-14
STMicroelectronicsLM319N
STMICROELECTRONICS LM319N Analogue Comparator, High Speed, 2, 80 ns, 5V to15V, DIP, 14 Pins
Texas InstrumentsLM319N/NOPB
HIGH SPEED COMPARATOR, DUAL, 80NS, DIP-1; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM319N
Analogue Comparator, Dual, High Speed, 2, 80 Ns, 5V To 36V, Dip, 14 Rohs Compliant: Yes
onsemiLM339AN
LM339 Series Very Low Supply Current Low Power Quad Voltage Comparator - DIP14

Beschreibungen

Beschreibungen von onsemi DM74ALS520N, die von den Distributoren bereitgestellt werden.

Identity Comparator, ALS Series, 8-Bit, Inverted Output, TTL, PDIP20
Comparator IC; Logic Type:Comparator; Logic Family:ALS; Logic Base Number:74520; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-PDIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes
These comparators perform an "equal to" comparison of two 8-bit words with provision for expansion or external enabling. The matching of the two 8-bit input plus a logic LOW on the EN# input produces the output A# = B# on the DM74ALS520 and DM74ALS521. The DM74ALS520 and DM74ALS521 have totem pole outputs for wire AND cascading. Additionally, the DM74ALS520 is provided with B input pull up termination resistors for analog or switch data. Product Highlights: Switching specifications at 50 pF Switching specifications guaranteed over full temperature and VCC range Advanced oxide-isolated, ion-implanted Schottky TTL process Functionally and pin for pin compatible with LS family counterpart Improved output transient handling capability

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd