Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

onsemi CAT32TDI-GT3

CAT32 Series 40 mA 7 V 1.2 MHz Surface Mount 4 White CMOS LED Driver - TSOT-23-6
$ 0.572
NRND
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi CAT32TDI-GT3 herunter.

Upverter

Datasheet11 SeitenVor 12 Jahren
Technical Drawing1 SeiteVor 6 Jahren

Farnell

Augswan

IHS

onsemi

CAD-Modelle

Laden Sie onsemi CAT32TDI-GT3 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-05-23
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2024-04-02
LTD Date2024-10-02
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 3 years ago)

Verwandte Teile

Texas InstrumentsLM3405XMK/NOPB
1.6-MHz, 1-A constant current buck regulator for powering LEDs 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM3405AXMK/NOPB
1.6-MHz, 1-A constant current buck LED driver with internal compensation 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM3405AXMKE/NOPB
1.6-MHz, 1-A constant current buck LED driver with internal compensation 6-SOT-23-THIN -40 to 125
CAT4139 Series 20 mA 5.5 V 1.3 MHz High Current Boost White LED Driver TSOT-23-5
LED Driver 5 Segment 5-Pin TSOT-23 T/R / IC LED DRIVER RGLTR DIM TSOT23-5
LED Driver; boost; CH:1; 1MHz; 450mA; PWM dimming; 2.8-5.5V; -40+150 deg.C; SMD; SOT23-5

Beschreibungen

Beschreibungen von onsemi CAT32TDI-GT3, die von den Distributoren bereitgestellt werden.

CAT32 Series 40 mA 7 V 1.2 MHz Surface Mount 4 White CMOS LED Driver - TSOT-23-6
7V PWM Step-Up (Boost) 40mA 1 2V TSOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*870μm
CAT32TDI-GT3, LED DISPLAY DRIVER 4-SEGMENTS, 2 - 7 V, 6-PIN TSOT-23
Tape & Reel (TR) CAT32 Step-Up (Boost) PWM led driver 2.9mm 700muA 7V 1.2MHz
LED DRIVER, BOOST, 1.2MHZ, TSOT-23; Device Topology: Boost (Step Up); Input Voltage Min: 2V; Input Voltage Max: 7V; Output Voltage Max: 20V; Output Current Max: 40mA; Available until stocks are exhausted Alternative available
The CAT32 is a DC/DC step up converter that delivers a regulated output current. Operation at a constant switching frequency of 1.2MHz allows the device to be used with very small value external inductor and ceramic capacitors. The CAT32 is targeted to drive multiple white light-emitting diodes (LEDs) connected in series and provides the necessary regulated current to control the brightness and the color purity. An external resistor RSET controls the output current level. LED currents of up to 40mA can be supported over a wide range of input supply voltages from 2V to 7V making the device ideal for battery-powered applications. A high voltage output stage allows up to 4 White LEDs to be driven in series. Series drive provides inherent current matching. LED dimming can be done by using a DC voltage a logic signal or a pulse width modulation (PWM) signal. The shutdown input pin allows the device to be placed in power-down mode with near zero quiescent current. In addition to overcurrent limiting protection the device also includes detection circuitry to ensure protection against open-circuit load fault conditions. The device is available in a low profile (1mm max height) 6-lead TSOT-23 package.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • CAT32TDIGT3