onsemi 74VHCT138AMX

Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N T/R / DECODER/DEMUX 3-TO-8 16SOIC
$ 0.349
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi 74VHCT138AMX herunter.

IHS

Datasheet9 SeitenVor 19 Jahren
Datasheet0 SeitenVor 0 Jahren

onsemi

Augswan

Fairchild Semiconductor

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Verwandte Teile

Texas InstrumentsSN74AHCT138D
3-Line to 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85
Texas InstrumentsSN74AHCT138DR
3-Line to 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85
Texas InstrumentsSN74AHCT138DG4
3-Line to 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85
22ns@ 4.5Vto5.5V single-phase 1 4.5V 5.5V 8mA 400μA SOIC-16 SMD mount,glue mount 1.5mm(height)
74VHC Series 2 to 5.5 V CMOS 3-To-8 Line Decoder - SOIC-16
onsemi74VHC138M
ON Semiconductor Decoder, 16-Pin, SOIC Package, SMD, 10mm × 3.988mm × 1.499mm

Beschreibungen

Beschreibungen von onsemi 74VHCT138AMX, die von den Distributoren bereitgestellt werden.

Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N T/R / DECODER/DEMUX 3-TO-8 16SOIC
single-phase 1 4.5V 5.5V 8mA 8mA SOIC-16 SMD mount
TAPE REEL / EOL 3-TO-8 LINE DECODER
AHCT/VHCT Series, Inverted Output, CMOS, PDSO16
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
The VHCT138A is an advanced high speed CMOS 3-to-8 DECODER fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. When the device is enabled, 3 Binary Select inputs (A0, A1 and A2) determine which one of the outputs (O#0-O#7) will go LOW. When enable input E3 is held LOW or either E#1 or E#2 is held HIGH, decoding function is inhibited and all outputs go HIGH. E3, E#1 and E#2 inputs are provided to ease cascade connection and for use as an address decoder for memory systems. Protection circuits ensure that 0V to 7V can be applied to the input pins without regard to the supply voltage and to the output pins with VCC = 0V. These circuits prevent device destruction due to mismatched supply and input/output voltages. This device can be used to interface 3V to 5V systems and two supply systems such as battery backup.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd