onsemi 74VHC175SJ

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOP-II Rail
$ 0.252
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi 74VHC175SJ herunter.

IHS

Datasheet9 SeitenVor 19 Jahren
Datasheet0 SeitenVor 0 Jahren

onsemi

SHENGYU ELECTRONICS

Fairchild Semiconductor

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Verwandte Teile

Texas InstrumentsSN74LV175ANSR
LV/LV-A/LVX/H SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Texas InstrumentsSN74HC175NSR
Tape & Reel (TR) 74HC175 e4 74HC flip flop 10.3mm 2V 26ns @ 6V 50pF 60MHz
Texas InstrumentsSN74LV374ATNS
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC
Octal D-Type Flip-Flop with 3-STATE Outputs | IC FF D-TYPE SNGL 8BIT 20SOP
Lead Free Master Reset D-Type Positive Edge Flip Flop -40C~85C TA 4muA 4pF 2V~3.6V
2V~3.6V 95MHz 12.8ns@3.3V,50pF D-Type 6 1 4uA SO-16P Flip Flops ROHS

Beschreibungen

Beschreibungen von onsemi 74VHC175SJ, die von den Distributoren bereitgestellt werden.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOP-II Rail
D Flip-Flop, AHC/VHC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16
2V~5.5V 115MHz 9.3ns@5V,50pF D-Type 4 1 4uA SO-16P Flip Flops ROHS
Positive edge 4μA 9.3ns@ 5V,50pF Complimentary 1 2V 5.5V 8mA Master Reset 4pF 8mA 115MHz SOP-16 SMD mount
IC FF D-TYPE 1-ELE 4-BIT 16-SOP
The VHC175 is an advanced high-speed CMOS device fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The VHC175 is a high-speed quad D-type flip-flop. The device is useful for general flip-flop requirements where clock and clear inputs are common. The information on the D inputs is stored during the LOW-to-HIGH clock transition. Both true and complemented outputs of each flip-flop are provided. A Master Reset input resets all flip-flops, independent of the Clock or D inputs, when LOW. An input protection circuit insures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd