onsemi 74VHC08SJ

Quad 2-Input AND Gate
$ 0.186
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi 74VHC08SJ herunter.

IHS

Datasheet8 SeitenVor 7 Jahren
Datasheet9 SeitenVor 27 Jahren

onsemi

iiiC

Fairchild Semiconductor

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Verwandte Teile

Texas InstrumentsSN74AHC08D
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125
Texas InstrumentsSN74AHC08QDRG4Q1
Automotive, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC
Texas InstrumentsSN74AHC08DRG4
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125
Lead Free AND Gate Surface Mount RoHS Compliant AND Gate Inverter IC 50pF -55C~125C 5.5V 8mA 8mA
74VHCT Series 4.5 to 5.5 V CMOS Quad 2-Input AND Gate - SOIC-14
AND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14

Beschreibungen

Beschreibungen von onsemi 74VHC08SJ, die von den Distributoren bereitgestellt werden.

Quad 2-Input AND Gate
AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14
AND Gate 4-Element 2-IN CMOS 14-Pin SOP W Rail
2V~5.5V 2uA 4 7.9ns@5V,50pF And SO-14P Gates ROHS
The VHC08 is an advanced high speed CMOS 2 Input AND Gate fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 4 stages including buffer output, which provide high noise immunity and stable output. An input protection circuit insures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd