Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

onsemi 74LCX157SJX

Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs | MULTIPLEXER QUAD 2IN LV 16SOP
$ 0.23
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi 74LCX157SJX herunter.

IHS

Datasheet8 SeitenVor 0 Jahren

onsemi

Fairchild Semiconductor

Augswan

Bestandsverlauf

3-Monats-Trend:
-42.86%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Verwandte Teile

74LCX Series 2.3 to 3.6 V CMOS Quad 2-Input Multiplexer - SOIC-16
onsemi74LCX157M
IC Data Selector/Multiplexer 1 Element 4 x 2:1 MUX/DEMUX 2V - 3.6V 16-SOIC Tube
onsemi74LCX257M
IC Data Selector/Multiplexer 1 Element 4 x 2:1 MUX/DEMUX 2V - 3.6V 16-SOIC Tube
Texas InstrumentsSN74LVC257ADR
Quadruple 2-line to 1-line data selector and multiplexer with tri-state outputs 16-SOIC -40 to 85
Texas InstrumentsSN74LVC157ADRG3
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-SOIC -40 to 125
Texas InstrumentsSN74LVC257AD
Quadruple 2-line to 1-line data selector and multiplexer with tri-state outputs 16-SOIC -40 to 85

Beschreibungen

Beschreibungen von onsemi 74LCX157SJX, die von den Distributoren bereitgestellt werden.

Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs | MULTIPLEXER QUAD 2IN LV 16SOP
Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
24mA 2V~3.6V 24mA SO-16P Signal Switches / Encoders & Decoders / Multiplexers ROHS
Multiplexer 1-Element CMOS 8-IN 16-Pin SOP-II T/R
Lead Free RoHS Compliant Single Supply Surface Mount Multiplexer -40C~85C 24mA 24mA 242mg 2V~3.6V
single-phase 1 2V 3.6V 24mA 24mA SOP-16 SMD mount
MULTIPLEXERS / DEMULTIPLEXERS;
The LCX157 is a high-speed quad 2-input multiplexer. Four bits of data from two sources can be selected using the common Select and Enable inputs. The four outputs present the selected data in the true (noninverted) form. The LCX157 can also be used as a function generator. The 74LCX157 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd