onsemi 74ACT715SC

IC VIDEO SYNC 20SOIC / Video Generator IC Logic 20-SOIC Package
Obsolete
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi 74ACT715SC herunter.

IHS

Datasheet18 SeitenVor 19 Jahren

Newark

Lieferkette

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Beschreibungen

Beschreibungen von onsemi 74ACT715SC, die von den Distributoren bereitgestellt werden.

IC VIDEO SYNC 20SOIC / Video Generator IC Logic 20-SOIC Package
Video Processor Video Sync Consumer Video 20-SOIC Tube
Programmable Video Sync Generator 20-Pin SOIC Rail
ICA,VDAM,LM1882,20SOI PROGRAMMABLE VIDEO SYNC GENERATOR
PROGRAMMABLE VID SYNC GENERATOR 20SOIC
Consumer Circuit, CMOS, PDSO20
Timer Logic IC; Logic Type:Programmable Video Sync Generator; Logic Family:ACT; Logic Base Number:74715; Supply Voltage Min:4.5V; Supply Voltage Max:7V; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20 ;RoHS Compliant: Yes
The ACT715 and ACT715-R are 20-pin TTL-input compatible devices capable of generating Horizontal, Vertical and Composite Sync and Blank signals for televisions and monitors. All pulse widths are completely definable by the user. The devices are capable of generating signals for both interlaced and noninterlaced modes of operation. Equalization and serration pulses can be introduced into the Composite Sync signal when needed. Four additional signals can also be made available when Composite Sync or Blank are used. These signals can be used to generate horizontal or vertical gating pulses, cursor position or vertical Interrupt signal. These devices make no assumptions concerning the system architecture. Line rate and field/frame rate are all a function of the values programmed into the data registers, the status register, and the input clock frequency. The ACT715 is mask programmed to default to a Clock Disable state Product Highlights: Maximum Input Clock Frequency > 130 MHz Interlaced and non-interlaced formats available Separate or composite horizontal and vertical Sync and Blank signals available Complete control of pulse width via register programming All inputs are TTL compatible 8 mA drive on all outputs Default RS170/NTSC values mask programmed into registers ACT715-R is mask programmed to default to a Clock Enable state for easier start-up into 14.31818 MHz RS170 timing

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 74ACT715SC.