Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Omron NX-PF0630

ADDITIONAL I/O PWR SUPPLY UNIT, 4A, 24V; Current Rating: 4A; Product Range: NX Series 03AH5101
$ 93.434
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Omron NX-PF0630 herunter.

Master Electronics

Datasheet38 SeitenVor 8 Jahren

TME

Sager Electronics

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+27.88%

Lieferkette

Introduction Date2023-04-18
Lifecycle StatusProduction (Last Updated: 11 months ago)

Beschreibungen

Beschreibungen von Omron NX-PF0630, die von den Distributoren bereitgestellt werden.

ADDITIONAL I/O PWR SUPPLY UNIT, 4A, 24V; Current Rating: 4A; Product Range: NX Series 03AH5101
Module Type = Power Regulator / Suitable for = NX / Suitable for = NJ / Suitable for = NY / Suitable for = CJ / Operating Voltage Min. VDC = 4.5 / Operating Voltage Max. VDC = 28.8 / Output Current A = 4 / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = NX / Width mm = 12 / Height mm = 100 / Depth mm = 71
The Omron NX-PF0630 is an I/O power feed unit designed for use with NX-series modular I/O systems. It provides distributed power supply to connected I/O modules via an internal bus, eliminating the need for external wiring between units. The unit features a compact 12mm width design with screwless push-in terminal blocks for tool-free installation and maintenance. It accepts a wide input voltage range of 5 to 24 V DC and delivers up to 4A output current to connected devices. The NX-PF0630 mounts on standard DIN rails and integrates seamlessly with NX-series CPU units, communication couplers, and remote I/O systems using EtherCAT or EtherNet/IP networks. It is compatible with NX, NJ, NY, and CJ controller families, making it suitable for flexible modular automation architectures in industrial manufacturing and process control applications. Item Details Brand Name: Omron Manufacturer: Omron Industrial Automation Item Type Name: I/O Power Feed Unit Product Family / Series: NX Series Model Number: NX-PF0630 Product Specifications input_voltage: 5 to 24 V DC operating_voltage_range: 4.5 to 28.8 V DC output_current: 4 A current_capacity_per_terminal: 4 A max number_of_terminals: 8 terminals terminal_type: Screwless push-in terminal block mounting_type: DIN Rail operating_temperature_range: 0 to 55 °C insulation_resistance: 20 MΩ min at 100 V DC dielectric_strength: 510 V AC for 1 minute at 5 mA max leakage current NX_unit_power_consumption_CPU: 0.85 W max NX_unit_power_consumption_coupler: 0.45 W max I/O_current_consumption: 10 mA max protection_rating: IP20 Additional Details Country of Origin*: CN Lifecycle Status: Production Certifications / Approvals: CE, KC, cULus Compatible Systems: NX, NJ, NY, CJ series controllers Network Compatibility: EtherCAT, EtherNet/IP *Country of origin may vary. Measurements Weight: 65 g Dimensions: 12 × 100 × 71 mm (W × H × D)

Aliasnamen des Herstellers

Omron verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Omron ist möglicherweise auch unter den folgenden Namen bekannt:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • NXPF0630