Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Omron GRT1AD2

Omron PLC I/O Module, Analog Input
$ 777.77
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Omron GRT1AD2 herunter.

IHS

Datasheet3 SeitenVor 3 Jahren

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-33.33%

Lieferkette

Introduction Date2012-04-13
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-03-31
LTD Date2024-09-30

Verwandte Teile

Configurable safety system PNOZmulti expansion module Communication module PROFIBUS.
773810 Configurable safety system PNOZmulti expansion module safe monitoring of 2 axes.
Configurable safety system PNOZmulti expansion module Communication module INTERBUS.

Beschreibungen

Beschreibungen von Omron GRT1AD2, die von den Distributoren bereitgestellt werden.

Omron PLC I/O Module, Analog Input
ANALOG I/P UNIT, CURRENT/VOLT, SLICE I/O; No. of Analogue Inputs:2; Supply Voltage:24VDC; IP / NEMA Rating:-; Product Range:SmartSlice GRT1 Series; SVHC:No SVHC (17-Dec-2015) RoHS Compliant: Yes
The Omron GRT1-AD2 is a compact two-channel analog input module designed for the SmartSlice modular I/O system. This slice I/O unit supports multiple input signal types including voltage ranges of 1 to 5 V, 0 to 5 V, 0 to 10 V, -10 to 10 V and current ranges of 0 to 20 mA and 4 to 20 mA with a resolution of 1:6000. The module features push-in terminal technology for screwless wiring, enabling fast and reliable installation. It integrates seamlessly with Omron CS1/CJ1 PLC systems via DeviceNet, PROFIBUS, PROFINET, CompoNet, EtherCAT, and MECHATROLINK-II communication protocols. The unit offers advanced functions such as scaling, peak/bottom hold, moving average processing, and built-in diagnostics with hot-swappable electronics for reduced downtime. Designed for DIN rail mounting in industrial control cabinets, it complies with CE and cULus standards with IP20 rating. Item Details Brand Name: Omron Manufacturer: Omron Item Type Name: Analog Input Module Product Family / Series: SmartSlice GRT1 Series Model Number: GRT1-AD2 Product Specifications number_of_inputs: 2 input_type: Analog voltage and current voltage_input_ranges: 1 to 5 V, 0 to 5 V, 0 to 10 V, -10 to 10 V current_input_ranges: 0 to 20 mA, 4 to 20 mA resolution: 1:6000 supply_voltage: 24 V DC input_current: 20 mA operating_temperature_min: -10 °C operating_temperature_max: 55 °C termination: Push-in technology (screwless) mounting: DIN Rail data_word_allocation: 2 words (4 bytes) Additional Details Certifications / Approvals: CE, cULus Ip Rating: IP20 Rohs Compliant: Yes Measurements Weight: 82.1 g Dimensions: 84 x 15 x 74 mm

Aliasnamen des Herstellers

Omron verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Omron ist möglicherweise auch unter den folgenden Namen bekannt:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • GRT1-AD2