Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Omron CS1G-CPU44H

CPU, 30K steps program, 64K words data memory, 3 expansion racks max.
$ 3,957.93
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Omron CS1G-CPU44H herunter.

Electro Sonic

Datasheet92 SeitenVor 22 Jahren
Datasheet27 SeitenVor 22 Jahren

Sager Electronics

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+0.00%

Beschreibungen

Beschreibungen von Omron CS1G-CPU44H, die von den Distributoren bereitgestellt werden.

CPU, 30K steps program, 64K words data memory, 3 expansion racks max.
Operating Voltage Max. V = 5 / Baud Rate Max. Kbps = 64 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Structured Text (ST) / Data Memory = 64000 Words / Communication Interface Type = RS-232C / Real-Time Clock = Yes / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Program Capacity = 30000 Steps / Series = CS1
The Omron CS1G-CPU44H is a high-performance CPU unit from the CS1 series of programmable logic controllers designed for machine control and information management applications. This rack-based PLC features a program capacity of 30K steps and 64K words of data memory, providing ample resources for complex automation tasks. It supports an I/O capacity of 1280 points and accommodates up to 3 expansion racks for scalability. The unit executes ladder instructions at 0.04 microseconds, delivering rapid processing for time-critical operations. It includes both peripheral and RS-232C communication ports for system integration and supports advanced networking from information networks down to component networks. The CPU offers battery backup, real-time clock functionality, and backplane mounting for reliable industrial operation. Item Details Brand Name: Omron Manufacturer: Omron Electronics LLC Item Type Name: Programmable Logic Controller CPU Unit Product Family / Series: CS1 Series Model Number: CS1G-CPU44H Product Specifications program_capacity: 30K steps data_memory: 64K words data_memory_configuration: 32K DM words + 32K EM words (1 bank) io_capacity: 1280 points max_expansion_racks: 3 racks instruction_processing_time: 0.04 μs (LD instruction) supply_voltage: 5 V DC current_consumption: 0.78 A at 5 V DC operating_temperature: 0 to 55 °C programming_languages: Ladder Diagram (LD), Structured Text (ST) communication_interfaces: RS-232C, USB, Peripheral port baud_rate_max: 64 Kbps real_time_clock: Yes battery_backup: Yes mounting_type: Backplane/Rack connection_type: 9-pin D-sub connector Additional Details Certifications / Approvals: cULus (Class I Division 2), CE, NK Lloyd Battery Included: CS1W-BAT01 Measurements Weight: 0.35 kg

Aliasnamen des Herstellers

Omron verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Omron ist möglicherweise auch unter den folgenden Namen bekannt:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • CS1GCPU44H