Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Omron CP1L-EM40DR-D

CPU, RELAY, DC, 24 IN, 16 OUT; No. of Inputs: 24; No. of Outputs: 16; Supply Volta
$ 1,267.22
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Omron CP1L-EM40DR-D herunter.

RS (Formerly Allied Electronics)

Datasheet36 SeitenVor 18 Jahren
Datasheet13 SeitenVor 12 Jahren
Datasheet6 SeitenVor 19 Jahren

Master Electronics

element14 APAC

Sager Electronics

TME

Bestandsverlauf

3-Monats-Trend:
-7.34%

Lieferkette

Introduction Date2022-10-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Verwandte Teile

CP1E-N PLC CPU, 24VDC SUPPLY, 24 X 24 VDC INPUTS, 16 X RELAY OUTPUTS 2A, 8K STEPS PROGRAM MEMO
CP1L PLC CPU, 100-240 VAC SUPPLY, 24X 24 VDC INPUTS, 16X PNP OUTPUTS 0.3A, 10KSTEPS PROGRAM, 3
Omron PLC CPU, CP1L-EMseries, used forCP series, PNPoutput, Ethernet network, 18Input

Beschreibungen

Beschreibungen von Omron CP1L-EM40DR-D, die von den Distributoren bereitgestellt werden.

CPU, RELAY, DC, 24 IN, 16 OUT; No. of Inputs:24; No. of Outputs:16; Supply Volta
PLC, 24 VDC supply, 24 x 24 VDC inputs, 16 x relay outputs 2 A, 2 x analog inputs, 10K steps program + 32K words data memory, 1 x Ethernet port
True power monitor in Sigma housing for monitoring under and overload, limit values can be set via display, can be saved to chip card. Relay output: 2 switch contacts. Analogue output: Current 4 - 20 mA and 0 - 10 V DC, supply voltage: 24 - 240 V AC/DC, measuring voltage: 100 - 550 V AC, measuring voltage: 1 - 12 A, screw terminals.
Digital Inputs = 24 / Digital Output Type = Relay / Number of Relay Outputs = 16 / Input/Output Max. = 40 I/O Points / Operating Voltage Min. V = 20.4 / Operating Voltage Max. V = 26.4 / Load Current A = 2 / Scan Time us = 400 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Structured Text (ST) / Data Memory = 32000 Words / Communication Interface Type = Ethernet / Real-Time Clock = Yes / Termination Type = Screw Terminal Block / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP20 / Program Capacity = 10000 Steps / Series = CP1
The Omron CP1L-EM40DR-D is a compact programmable logic controller CPU unit from the CP1L series, designed for industrial automation and machine control applications. This DC-powered unit features 24 digital inputs and 16 relay outputs, providing 40 total I/O points for flexible control configurations. It includes an integrated Ethernet port for network communications and supports RS-232C serial communication through option boards. The controller offers 10K steps of program memory capacity and 32K words of data memory, suitable for small to medium-scale automation tasks. High-speed counters (100 kHz, 4 axes) and pulse outputs (100 kHz, 2 axes on transistor models) enable precise positioning and motion control. The unit supports function block programming for modular ladder diagram development and includes six built-in interrupt inputs for fast response to critical events. DIN rail mounting facilitates easy installation in control cabinets. Item Details Brand Name: Omron Manufacturer: Omron Electronics LLC Item Type Name: Programmable Logic Controller CPU Unit Product Family / Series: CP1L Series: SYSMAC CP1L Model Type: CP1L-EM (Ethernet Model) Product Specifications power_supply_type: 24 V DC supply_voltage_range: 20.4 to 26.4 V DC digital_inputs: 24 (24 V DC, PNP/NPN) input_current: 10 mA digital_outputs: 16 relay outputs output_type: Relay output_current_per_point: 2 A output_current_per_common: 0.9 A output_current_total_unit: 3.6 A total_io_points: 40 program_memory_capacity: 10K steps data_memory_capacity: 32K words high_speed_counters: 100 kHz, 4 axes, single-phase pulse_outputs: 100 kHz, 2 axes (transistor models only) interrupt_inputs: 6 ethernet_port: 1 integrated serial_communication_ports: 2 (RS-232C or RS-485 via option boards) analog_inputs: 2 operating_temperature_range: 0 to +55 °C mounting_type: DIN rail terminal_type: Screw type Measurements Weight: 1.21 lbs (approximately 0.55 kg)

Aliasnamen des Herstellers

Omron verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Omron ist möglicherweise auch unter den folgenden Namen bekannt:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • CP1LEM40DRD