Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Omron CJ2M-CPU31

Cj2M Cpu Eip 5K Steps Rohs Compliant: Yes |Omron Industrial Automation CJ2M-CPU31
$ 1,828.987
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Omron CJ2M-CPU31 herunter.

JRH Electronics

Datasheet30 SeitenVor 7 Jahren

Electro Sonic

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-48.15%

Lieferkette

Lifecycle StatusProduction (Last Updated: 2 months ago)

Verwandte Teile

Crouzet88970231
Digital Extensions With Power Supply Via The Controller At The Same Voltage As The Inputs
PanasonicAFPX-C14RD
Fp-X Control Unit (In:8, Out:6 Relay), 24V Dc Power Supply
Crouzet88974141
CONTROLLER, PLC, SUP-V 24DC,6 ANALOG/DIGITAL IN,4 RELAY OUT, PANEL MNT, IP20, IP40
PanasonicAFPX-C14TD
CONTROL UNIT, 24VDC, 3-AXIS, 8 DC INPUTS, 6 NPN OOUTPUTS, 12K PROGRAM SIZE, FP-X
Crouzet88974042
Programmable Logic Controller 12 (4) 24VDC (3) Solid State (1) PWM 0-10 VDC/0-20 mA
CP1L PLC CPU, 100-240 VAC SUPPLY, 6X 24 VDC INPUTS, 4X NPN OUTPUTS 0.3A, 5KSTEPS PROGRAM, 10KW

Beschreibungen

Beschreibungen von Omron CJ2M-CPU31, die von den Distributoren bereitgestellt werden.

Cj2M Cpu Eip 5K Steps Rohs Compliant: Yes |Omron Industrial Automation CJ2M-CPU31
CPU with built-in EtherNet/IP port, 5K steps program, 32K words data memory, 32K words x 1 bank EM, 2560 I/O max, option port for RS-232C/485, USB programming port, 3 expansion racks max.
632024 Safety light guard, Type 3, PL d, hand protection (resolution 30 mm), protected field height 750 mm without dead zone, supply voltage 24 V. Connector M12, transmitter: 5-pin, receiver 5-pin. Connection cable not supplied with the device.
Input/Output Max. = 2560 I/O Points / Operating Voltage Max. V = 5 / Baud Rate Max. Mbps = 12 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Structured Text (ST) / Data Memory = 32000 Words / Communication Interface Type = USB 2.0 / Real-Time Clock = Yes / Termination Type = Direct Connection / Mounting Type = Panel Mount / Expandability = Yes / Battery Backup = Yes / Program Capacity = 5000 Steps / Series = CJ2M
The Omron CJ2M-CPU31 is a compact PLC CPU unit from the SYSMAC CJ2M series designed for machine automation and control applications. This entry-level controller features a built-in EtherNet/IP port for industrial network connectivity and supports up to 2,560 I/O points across 40 mountable units with a maximum of 3 expansion racks. The unit provides 5K steps of program capacity and 64K words total data memory (32K words DM plus 32K words EM in 1 bank). With an LD instruction execution time of 0.04 µs, it delivers fast processing performance. The CPU includes a standard USB 2.0 programming port and an option board slot for adding RS-232C or RS-422A/485 serial communication capabilities. It supports multiple programming languages including Ladder Diagram and Structured Text, features a built-in real-time clock, and is compatible with existing CJ1 series I/O and communication modules. Item Details Brand Name: Omron Manufacturer: Omron Electronics Item Type Name: Programmable Logic Controller CPU Unit Product Family / Series: SYSMAC CJ2M Series Model: CJ2M-CPU31 Product Specifications program_capacity: 5K steps data_memory_capacity: 64K words (DM: 32K words, EM: 32K words x 1 bank) ld_instruction_execution_time: 0.04 µs mov_instruction_execution_time: 0.12 µs floating_point_instruction_time: 0.86 µs io_capacity: 2560 points maximum mountable_units: 40 units (3 expansion racks max) current_consumption_5v: 0.5 A ethernet_port: Built-in EtherNet/IP (100Base-TX) usb_port: USB 2.0, 12 Mbps, 5 m max distance serial_option_board_slot: Yes (RS-232C or RS-422A/485) programming_languages: Ladder Diagram (LD), Structured Text (ST) real_time_clock: Yes pulse_io_module_support: Up to 2 modules (unit version 2.0 or later) Additional Details Standards: cULus, CE Operating Environment: Must be free from corrosive gases Mounting: DIN rail Compatibility: Compatible with all existing CJ1 power supply, I/O, control and communication units Measurements Weight: 190 g Dimensions: 90 mm H x 62 mm W x 84.5 mm D

Aliasnamen des Herstellers

Omron verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Omron ist möglicherweise auch unter den folgenden Namen bekannt:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • CJ2MCPU31