Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Omron CJ1W-OC211

PLC I/O UNIT, 16 OUTPUTS, 24VDC; Supply Voltage: 250V; No. of Digital Outputs: 16
$ 658.08
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Omron CJ1W-OC211 herunter.

IHS

Datasheet36 SeitenVor 3 Jahren

Master Electronics

Newark

RS (Formerly Allied Electronics)

Arrow.cn

Bestandsverlauf

3-Monats-Trend:
+2.32%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2022-12-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Beschreibungen

Beschreibungen von Omron CJ1W-OC211, die von den Distributoren bereitgestellt werden.

PLC I/O UNIT, 16 OUTPUTS, 24VDC; Supply Voltage:250V; No. of Digital Outputs:16
631010 Safety light guard, Type 4, PL e finger protection (resolution 14 mm), protected field height 1800 mm. Features: Muting, blanking, cascading, absence of dead zones. Programming is possible via Software PSENoptConfigurator or directly on the light guard. Supply voltage 24 V, connection via 18-pin pigtail cable on M12 connector. Connector M12 transmitter: 5- pin, receiver: Blanking 12-pin, muting 1
The CJ1W-OC211 is a 16-point contact output unit designed for use with Omron CJ-series programmable logic controllers. It features independent relay outputs with terminal block connection, providing robust switching capability for industrial control applications. The module utilizes NY-24W-K-IE relays and supports both AC and DC loads with a maximum switching capacity of 2A at 250 VAC or 24 VDC. With DIN rail mounting and a service life of up to 20 million mechanical operations, this unit is suitable for demanding automation environments requiring reliable electromechanical switching. The module provides 16 outputs on a common circuit and features ON/OFF response times of 15 ms maximum. Item Details Brand Name: Omron Manufacturer: Omron Automation and Safety Item Type Name: Contact Output Unit Product Family / Series: CJ-series Output Units Product Specifications number_of_outputs: 16 points output_type: Contact (relay) max_switching_capacity: 2 A at 250 VAC (cosφ = 1), 2 A at 250 VAC (cosφ = 0.4), 2 A at 24 VDC (8 A per unit) min_switching_capacity: 1 mA at 5 VDC relay_type: NY-24W-K-IE (Fujitsu Takamizawa Components) electrical_service_life: 150,000 operations at 24 VDC resistive load / 100,000 operations at 250 VAC (cosφ = 0.4) inductive load mechanical_service_life: 20,000,000 operations on_response_time: 15 ms max off_response_time: 15 ms max number_of_circuits: 16 points per common, 1 circuit connection_type: Terminal block mounting_type: DIN Rail Additional Details Certifications / Approvals: UL, CSA, cULus, NK, Lloyd, CE (EC Directives)

Aliasnamen des Herstellers

Omron verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Omron ist möglicherweise auch unter den folgenden Namen bekannt:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • CJ1WOC211