Omron CJ1W-DA041

Process Meter; DC Vltg/Crrnt; Red/Green LCD Display; 2 SPST-NO Out; 24VAC/DC Supply
$ 1,599.76
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Omron CJ1W-DA041 herunter.

IHS

Datasheet15 SeitenVor 3 Jahren

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-70.19%

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

CONTROLLER; MICRO PROGRAMMABLE; W/ TERM BLOCKS; 6 INPUTS, 24VDC; 4 RELAY OUTPUTS
CONTROLLER, PLC, SUP-V 24DC, 5MA, 6, 4 RELAY OUT, CPM2C SERIES, TERMINAL BLOCK
PLC EXPANSION MODULE, 4 ANALOG IN 4 OUT RELAY, 100 TO 240 VAC, ZEN SERIES
Phoenix Contact2700464
PLC Base Unit (8) Digital Inputs (2) Analog (0-10 V) Inputs (4) Relay Output Channels 19.2 to 30 VDC
Crouzet88982213
Crouzet 88982213 Nano PLC Controller 24V DC Compact FBD Easy Programming
Crouzet88970021
Plc, Millennium 3, 8 I/Ps, 4 Relay O/Ps; |Crouzet 88970021

Beschreibungen

Beschreibungen von Omron CJ1W-DA041, die von den Distributoren bereitgestellt werden.

Process Meter; DC Vltg/Crrnt; Red/Green LCD Display; 2 SPST-NO Out; 24VAC/DC Supply
Analog output unit, 4 x outputs 1 to 5 V, 0 to 5 V, 0 to 10 V, -10 to 10 V, 4 to 20 mA, externally powered 24 VDC 200 mA, screw terminal
630751 Safety light guard, Type 4, PL e, finger protection (resolution 14 mm), protected field height 1800 mm, supply voltage 24 V, connector M12, transmitter: 4-pin, receiver: 8-pin, connection cable not supplied with the device.
The Omron CJ1W-DA041 is a 4-channel analog output module designed for use with Omron CJ-series programmable logic controllers. This module converts binary data from the PLC into precision analog voltage or current output signals for controlling industrial devices such as actuators, valves, variable frequency drives, and servo motors. It supports multiple configurable output ranges including 1-5 V, 0-5 V, 0-10 V, -10 to 10 V, and 4-20 mA current output, providing versatility for diverse process control and automation applications. The unit features 12-bit resolution with 1/4000 full-scale accuracy and fast 1 ms per channel conversion time. It mounts on standard DIN rail and connects via removable screw terminal blocks. The module requires an external 24 VDC power supply and provides photocoupler isolation between I/O and controller signals. Item Details Brand Name: Omron Manufacturer: Omron Automation and Safety Item Type Name: Analog Output Module Product Family / Series: CJ1W-AD/DA/MAD Analog I/O Units Series: CJ Series Model Number: CJ1W-DA041 Product Specifications number_of_outputs: 4 analog outputs output_signal_ranges_voltage: 1-5 V, 0-5 V, 0-10 V, -10 to 10 V output_signal_ranges_current: 4-20 mA resolution: 1/4000 (12-bit) conversion_time: 1 ms per channel data_word_length: 16-bit (1 word) accuracy_voltage_25C: ±0.3% of full scale accuracy_current_25C: ±0.5% of full scale accuracy_voltage_0_55C: ±0.5% of full scale accuracy_current_0_55C: ±0.8% of full scale voltage_output_impedance: 0.5 Ω max voltage_output_current_max: 12 mA max per point current_output_load_resistance: 600 Ω max external_power_supply: 24 V DC ±10%, 200 mA max current_consumption_5VDC: 140 mA max current_consumption_24VDC: 200 mA max operating_temperature: 0°C to +55°C storage_temperature: -20°C to +75°C operating_humidity: 10% to 90% (non-condensing) isolation: Photocoupler isolation between I/O and controller signals (no isolation between I/O signals) connection_type: Removable M3 screw terminal block mounting_type: DIN rail enclosure_rating: IP20 Additional Details Certifications / Approvals: CE, cULus, Lloyd, NK Measurements Weight: 150 g Dimensions: 31 mm (W) × 90 mm (H) × 65 mm (D)

Aliasnamen des Herstellers

Omron verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Omron ist möglicherweise auch unter den folgenden Namen bekannt:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • CJ1WDA041
  • CJ1WDA041*