Beschreibungen von Ohmite RES10RE, die von den Distributoren bereitgestellt werden.
RHEOSTAT, WW, REST 10 OHMS, PWR-RTG 12.5 W, CUR-RTG 1.12 A, LUG, SHAFT 0.125 IN, OPEN
Potentiometer, Wire Wound, 12.5W, 10ohm, 10% +/-Tol, 1 Turn(s)
RHEOSTAT, 10 OHM, 12.5 WATT, RoHS COMPLIANT
Res Wirewound Rheostat 10 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount
Resistor Linear 10Ω ±10% 12.5W 305V Panel Mount, 33.34mm × 22.23mm × 26.2mm
OHMITE RES10RE RHEOSTAT, WIREWOUND, 10 OHM, 12.5W
12.5 WATT MODEL E RHEOSTAT 10%
Power Rheostats 12.5watts 10OHMS
RHEOSTAT, 10R, 10%, 12.5W, PANEL;
POT 10 OHM 12.5W WIREWOUND LIN
RHEOSTAT, WIREWOUND, 10 OHM, 12.5W; Trac; RHEOSTAT, WIREWOUND, 10 OHM, 12.5W; Track Resistance:10ohm; Power Rating:12.5W; Product Range:RES Series; Potentiometer Mounting:Panel Mount; Adjustment Type:Screwdriver Slot; No