Beschreibungen von Neutrik NC3MP-B, die von den Distributoren bereitgestellt werden.
Circular Connector, 3 Contact(s), Zinc Alloy, Male, Solder Terminal, Receptacle
Neutrik NC3MP-B 3-Pin XLR Male Panel/Chassis Mount Connector - Black/Gold
XLR CONNECTOR, PLUG 3-C, PANEL MOUNT, UNINSULATED, SOLDER, 16A, 50V, P SERIES
Conn XLR Connector M 3 POS Solder ST Panel Mount 3 Terminal 1 Port
XLR panel plug, 3 pole, gold-plated, metal, NC3MP-B
XLR EINBAUSTECKER 3POL P-SERIE LOET SCHWARZ GOLDKONTAKT
XLR Panel Mount Connectors 3C MALE BLACK
XLR Panel-mount male receptacle 3PBlack
RS APAC
Receptacle P series 3 pin male - solder
3 PIN BLACK CHASSIS XLRM -P SIZE WITH GOLD CO
3 POLE. MALE REC COMPATIBLE W/
3 PIN MALE XLR PANEL RECEPT. (
PLUG, XLR, PANEL, BLACK, 3POLE; No. of Contacts: 3Contacts; Gender: Plug; Connector Mounting: Panel Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; Product Range: P Series; SVHC: No SVHC (27-J
Gender = Plug / Poles = 3 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Contact Material = Brass / Contact Plating = Gold over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Current Rating A = 16 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 5